Filter Your Search
1 - 2 of 2 results
|
0201N8R2B250CT
Walsin Technology Corporation
|
Check for Price | Active | 8.2 pF | 25 V | 1.22 % | 0201 | C0G | 1.22 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
RF0201N8R2B250CT
Hitano Enterprise Corp
|
Check for Price | Yes | Yes | Active | 8.2 pF | 25 V | 1.22 % | 0201 | C0G | 1.22 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.24.00.20 |