Parametric results for: 0045231 (ALTERNATE: 00452... under Quartz Crystals

Filter Your Search

1 - 10 of 22 results

|
Manufacturer Part Number: cx100
Select parts from the table below to compare.
Compare
Compare
CX1008SB80000B0GLH
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.0012 % 15 ppm 6 pF 80 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB80000B0FLH
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.0012 % 10 ppm 6 pF 80 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX-100-4
Legrand North America LLC
Check for Price Active NO OCCUPANCY SENSOR CEILING/WALL MOUNT SQUARE LEGRAND unknown
CX1008SB37400C0GLF
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.001 % 15 ppm 7 pF 37.4 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB37400B0FLF
KYOCERA Corporation
Check for Price Yes Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.001 % 10 ppm 7 pF 37.4 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB37400C0GLH
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.0012 % 15 ppm 7 pF 37.4 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB37400C0FLF
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.001 % 10 ppm 7 pF 37.4 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB80000C0GLF
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.001 % 15 ppm 7 pF 80 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB80000B0FLF
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.001 % 10 ppm 7 pF 80 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω
CX1008SB80000C0GLH
KYOCERA Corporation
Check for Price Active YES TR 85 °C -30 °C SURFACE MOUNT KYOCERA CORP unknown 8541.60.00.60 PARALLEL - FUNDAMENTAL 10 µW 0.0012 % 15 ppm 7 pF 80 MHz L1.0XB0.8XH0.3 (mm)/L0.039XB0.031XH0.012 (inch) 60 Ω