Parametric results for: 00 100 2 54mm under Fixed Inductors

Filter Your Search

1 - 10 of 3,401 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 54m
Select parts from the table below to compare.
Compare
Compare
MLP2012HR54MT0S1
TDK Corporation
$0.1122 Yes Active GENERAL PURPOSE INDUCTOR 540 nH 65 mΩ 20 % YES 2 MHz 1.3 A FERRITE 0805 POWER INDUCTOR 1 YES DC RESISTANCE IS MEASURED AT: 30% 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm TDK CORP 0805 compliant EAR99 8504.50.80.00 TDK
B82477G4154M000
TDK Epcos
$0.6881 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 225 mΩ 20 % YES 100 kHz 1.42 A Ferrite 5050 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 8 mm 12.8 mm 12.8 mm EPCOS AG 5050 compliant EAR99 8504.50.80.00 TDK
B82472G6154M000
TDK Epcos
$0.7321 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 580 mΩ 20 % YES 100 kHz 530 mA Ferrite 2929 POWER INDUCTOR 1 YES e3 125 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 4.5 mm 7.3 mm 7.3 mm EPCOS AG 2929 compliant EAR99 8504.50.80.00 TDK
B82476B1154M100
TDK Epcos
$0.8181 Active GENERAL PURPOSE INDUCTOR 150 µH 330 mΩ 20 % YES 100 kHz 1.1 A FERRITE 5137 POWER INDUCTOR 1 NO AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, BLISTER, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 5.08 mm 12.95 mm 9.4 mm EPCOS AG 5137 unknown EAR99 8504.50.80.00 TDK
LPS3010-154MRC
Coilcraft Inc
$0.9722 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 9.15 Ω 20 % YES 100 kHz 170 mA 11 MHz FERRITE 1212 POWER INDUCTOR 1 YES e3 AEC-Q200 85 °C -40 °C Shielded 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 900 µm 2.95 mm 2.95 mm COILCRAFT INC 1212 compliant EAR99 8504.50.80.00 COILCRAFT
B82464G4154M000
TDK Epcos
$1.0441 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 320 mΩ 20 % YES 100 kHz 850 mA Ferrite 4141 POWER INDUCTOR 1 YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN DUAL ENDED ONE SURFACE 4.8 mm 10.4 mm 10.4 mm EPCOS AG 4141 compliant EAR99 8504.50.80.00 TDK
B82477P4154M000
TDK Epcos
$1.0880 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 185 mΩ 20 % YES 100 kHz 1.61 A Ferrite 4949 POWER INDUCTOR 1 YES e3 AEC-Q200 150 °C -55 °C Rectangular 2 SMT TR, Blister, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED WRAPAROUND 8.5 mm 12.5 mm 12.5 mm EPCOS AG 4949 compliant EAR99 8504.50.80.00 TDK
LPS3008-154MRC
Coilcraft Inc
$1.1220 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 8 Ω 20 % YES 100 kHz 175 mA 11 MHz FERRITE 1212 POWER INDUCTOR 1 YES e3 85 °C -40 °C Shielded 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 800 µm 2.95 mm 2.95 mm COILCRAFT INC 1212 compliant EAR99 8504.50.80.00 COILCRAFT
LPS4414-154MRC
Coilcraft Inc
$1.1711 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 3.1 Ω 20 % YES 100 kHz 320 mA 9 MHz Ferrite 1717 POWER INDUCTOR 1 YES e3 85 °C -40 °C Shielded 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 1.4 mm 4.3 mm 4.3 mm COILCRAFT INC 1717 compliant EAR99 8504.50.80.00 COILCRAFT
LPS4012-154MRC
Coilcraft Inc
$1.2147 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 3.5 Ω 20 % YES 100 kHz 320 mA 10 MHz FERRITE 1515 POWER INDUCTOR 1 YES e3 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.1 mm 3.9 mm 3.9 mm COILCRAFT INC 1515 compliant EAR99 8504.50.80.00 COILCRAFT