Filter Your Search
1 - 10 of 52 results
|
10124632-0002Q13LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10124632-0002Q05TL
Amphenol FCi
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 15u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10124632-0002Q01LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 15u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10061913-002QLF
Amphenol FCi
|
Check for Price | Active | 98 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | RECTANGULAR | BELLOWED TYPE | WHITE | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 2.283 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10124632-0002Q14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
10124632-0002Q16LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10124632-0002Q11TL
Amphenol Communications Solutions
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 15u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
EE09002-QM
Foxconn
|
Check for Price | Active | 180 | 2 | 2.0066 mm | 4 | 10 mΩ | 1 A | 50 Cycles | BOARD | POLYETHYLENE | AU ON PD-NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 400VAC V | NO | .4448 N | 800 MΩ | .0556 N | UL | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BROWN | 0.039 inch | NO | ONE | STAGGERED | 2.0066 mm | 20u inch | SOLDER | 0.374 inch | 0.61 inch | 4.325 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
10124632-0002Q16TL
Amphenol FCi
|
Check for Price | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | TIN/LEAD OVER NICKEL | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 30u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
10124632-0002Q11LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 288 | 2 | 1.7018 mm | 4 | 10 mΩ | 750 mA | 25 Cycles | BOARD | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 1 MΩ | POLARIZED HOUSING | e3 | UL | -55 °C | 65 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | COPPER ALLOY | BELLOWED TYPE | 0.033 inch | NO | LATCH & EJECT | LOCKING | ONE | STAGGERED | 15u inch | SOLDER | 0.256 inch | 5.591 inch | 0.102 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |