Filter Your Search
1 - 10 of 990 results
|
PK15Q-60-1M3
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL APPLICATION; ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK15Q-00-2MM2
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 15 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | INDUCTANCE 0.8 MILLI HENRY | 2.25 kV | 46 dB | 2 dB | 5 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | ||||
|
PK15PS-00-1F
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 15 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | INDUCTANCE 0.9 MILLI HENRY | 2.25 kV | 65 dB | 8 dB | 450 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 30 mm | 70.9 mm | POWER DYNAMICS INC | compliant | ||||
|
PK15-D12-D15M
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | unknown | , | 8542.39.00.01 | |||||||||||||||||||||
|
PK15Q-50-2MG
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 39.1 mm | 85.3 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK15PS-00-1MF
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 15 A | PANEL MOUNT | 5 MHz | 150 kHz | SINGLE PHASE EMI FILTER | INDUCTANCE 0.9 MILLI HENRY | 2.25 kV | 65 dB | 8 dB | 450 µA | 50/60Hz Hz | UL; VDE | 85 °C | -25 °C | 30 mm | 70.9 mm | POWER DYNAMICS INC | compliant | ||||
|
PK15W-60-1M4
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | MEDICAL APPLICATION; ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 70.9 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK15W-60-2D
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | ||||||||
|
PK15Q-00-2A
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 17.5 mm | 64.5 mm | POWER DYNAMICS INC | compliant | |||||||||
|
PK15W-50-1I
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 15 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 38.6 mm | 105 mm | POWER DYNAMICS INC | compliant |