Filter Your Search
1 - 10 of 29 results
|
A60C20-121
Mersen Electrical Power
|
Check for Price Buy | Active | 600 V | 20 A | ELECTRIC FUSE | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 63.5 mm | 30.99 mm | MERSEN S A | compliant | EAR99 | ||||||||||||
|
A430C20-15
Mersen Electrical Power
|
Check for Price Buy | Yes | Active | 4.3 kV | 20 A | ELECTRIC FUSE | INDICATOR | 4 J | 65 kA | INLINE/HOLDER | NO | TAB/BLADE | 180.8 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||||||||||
|
DC10GC10C20
Mersen Electrical Power
|
Check for Price Buy | Active | 1 kV | 20 A | ELECTRIC FUSE | RATED BREAKING CAPACITY = 40A-50KA | INLINE/HOLDER | BULK | NO | END CAP | 85 mm | 10.3 mm | MERSEN S A | compliant | EAR99 | ||||||||||||
|
A150C200-50
Mersen Electrical Power
|
Check for Price Buy | Yes | Active | 1.5 kV | 200 A | ELECTRIC FUSE | INDICATOR | 300 J | 40 kA | INLINE/HOLDER | NO | TAB/BLADE | 165.2 mm | 36 mm | MERSEN S A | compliant | EAR99 | ||||||||||
|
D600SB40C20QF
Mersen Electrical Power
|
Check for Price Buy | Active | 3.5 kV | 20 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 3500 VDC: 60000 A | 60 kA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 48 mm | 59.5 mm | 365 mm | MERSEN S A | compliant | EAR99 | ||||||||||
|
D2602GB40C200QF
Mersen Electrical Power
|
Check for Price Buy | Active | 4 kV | 200 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 4000 VDC: 30000 A | 30 kA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 60 mm | 167 mm | 376 mm | MERSEN S A | compliant | EAR99 | ||||||||||
|
A550C20-70
Mersen Electrical Power
|
Check for Price Buy | Yes | Active | 5.5 kV | 20 A | ELECTRIC FUSE | INDICATOR | 4 J | 65 kA | INLINE/HOLDER | NO | TAB/BLADE | 180.8 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||||||||||
|
PC273UD10C20CTF
Mersen Electrical Power
|
Check for Price Buy | Active | 1 kV | 2 kA | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 1480000 J | 120 kA | CE; CSA; EAC; IEC; VDE | PANEL MOUNT | BULK | NO | THREADED | 167 mm | 74.5 mm | 91 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 | ||||||
|
D122SD20C200QF
Mersen Electrical Power
|
Check for Price Buy | Active | 2 kV | 200 A | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 26000 J | 100 kA | IEC 60269-4 | 122 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 65 mm | 76.5 mm | 173 mm | MERSEN S A | compliant | EAR99 | ||||||
|
D602GD40C200QF
Mersen Electrical Power
|
Check for Price Buy | Active | 4 kV | 200 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 4000 VDC: 30000 A | 30 kA | INLINE/HOLDER | BULK | NO | TAB/BLADE | 74 mm | 86.5 mm | 376 mm | MERSEN S A | compliant | EAR99 |