Parametric results for: 0 v 2 a single pchannel 2... under Single Part Card Edge Connectors

Filter Your Search

1 - 10 of 603 results

|
-
-
-
-
-
-
Rated Current (Signal): 1.1-3
Select parts from the table below to compare.
Compare
Compare
EB43K12SGFX15
Vishay Dale
Check for Price Active 24 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR RAISED MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 10u inch WIRE WRAP 0.365 inch 0.61 inch 2.035 inch 0.57 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB61-S2R0660W
Vishay Dale
Check for Price Active 12 2 3.175 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE NOT APPLICABLE RIGHT ANGLE CARD EDGE CONNECTOR NO 5 GΩ UL -65 °C 125 °C PEG RECEPTACLE NOT APPLICABLE NOT APPLICABLE RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.365 inch 0.61 inch 1.555 inch 0.12 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB65D18SGFX15
Vishay Dale
Check for Price Active 36 2 30 mΩ 3 A 500 Cycles PANEL GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI CARD EDGE CONNECTOR RAISED MOUNTING FLANGE 1500VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C PREASSEM CONN PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BROWN 0.125 inch 0.25 inch NO HOLE .125-.137 MOUNTING FLANGE ONE 10u inch SOLDER LUG 0.365 inch 0.61 inch 3.055 inch 0.115 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB623R18SGFW15
Vishay Dale
Check for Price Active 36 2 3.175 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED PHENOLIC AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO FLANGE 1500VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO ONE RECTANGULAR 3.81 mm 10u inch SOLDER 0.365 inch 0.74 inch 2.535 inch 0.18 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB433R15SGXS15
Vishay Dale
Check for Price Active 30 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED POLYESTER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.365 inch 0.74 inch 2.335 inch 0.18 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB614R35SGXS15
Vishay Dale
Check for Price Active 70 2 3.175 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 1500VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.125 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.365 inch 0.79 inch 5.18 inch 0.18 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB65K36SGY15
Vishay Dale
Check for Price Active 72 2 3.175 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU ON NI STRAIGHT CARD EDGE CONNECTOR RAISED MOUNTING FLANGE 1500VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BROWN 0.125 inch NO #4-40 THREADED ONE RECTANGULAR 6.35 mm 30u inch WIRE WRAP 0.365 inch 0.61 inch 5.305 inch 0.57 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB63-S0E2860X
Vishay Dale
Check for Price Active 56 2 30 mΩ 3 A 500 Cycles PANEL GLASS FILLED POLYESTER NOT APPLICABLE CARD EDGE CONNECTOR NO 5 GΩ 22 AWG 22 AWG UL -65 °C 125 °C PREASSEM CONN NOT APPLICABLE NOT APPLICABLE RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO LOCKING MOUNTING FLANGE ONE 30u inch SOLDER LUG 0.365 inch 0.61 inch 4.305 inch 0.2 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB633R49SGXFS15
Vishay Dale
Check for Price Active 98 2 3.175 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED POLYESTER AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR RIGHT ANGLE MOUNTING FLANGE 1500VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.125 inch NO HOLE .125-.137 MOUNTING FLANGE ONE RECTANGULAR 3.81 mm 30u inch SOLDER 0.365 inch 0.74 inch 6.93 inch 0.18 inch VISHAY DALE unknown EAR99 8536.69.40.40
EB411R65SGFW15
Vishay Dale
Check for Price Obsolete 130 2 2.54 mm 2 30 mΩ 3 A 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO FLANGE 650VAC V NO 5 GΩ .1668 N UL -65 °C 125 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.365 inch 0.74 inch 6.76 inch 0.12 inch VISHAY DALE unknown EAR99 8536.69.40.40