Filter Your Search
1 - 10 of 15,954 results
|
SN74AHC1G02DCKR
Texas Instruments
|
$0.0433 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | |||
|
SN74LVC1G02DCKR
Texas Instruments
|
$0.0439 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
MC74VHC1G02DFT1G
onsemi
|
$0.0448 | Yes | Active | 5 V | 15.5 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 40 µA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, 5 PIN | 5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | ||||||
|
74AUP1G02GW,125
Nexperia
|
$0.0481 | Yes | Active | 1.8 V | 24.7 ns | 1 | 2 | YES | TSSOP | AUP/ULP/V | NOR GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | compliant | 8542.39.00.01 | Nexperia | SOT353-1 | ||||||||||||
|
SN74AHCT1G02DBVR
Texas Instruments
|
$0.0481 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 3-STATE | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | |||
|
74HCT1G02GV,125
Nexperia
|
$0.0483 | Yes | Active | 5 V | 27 ns | 1 | 2 | YES | TSOP | HCT | NOR GATE | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | SC-74A, 5 PIN | 5 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | SOT753 | ||||||||||||
|
NC7SZ02M5X
onsemi
|
$0.0498 | Yes | Active | 1.8 V | 12 ns | 10 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | SC-74A-5 3.00x1.50x0.95, 0.95P | compliant | 8542.39.00.01 | onsemi | 318BQ | ||||||||
|
SN74AHC1G02DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 13 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHC/VHC/H/U/V | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments | |||
|
SN74LVC1G02DCKRG4
Texas Instruments
|
$0.0520 | Yes | Yes | Active | 3.3 V | 8 ns | 4.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 10 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74AHCT1G02DCKR
Texas Instruments
|
$0.0542 | Yes | Yes | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 3-STATE | AHCT/VHCT/VT | NOR GATE | CMOS | 8 mA | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | 1996-05-01 | Texas Instruments |