Filter Your Search
1 - 10 of 60 results
|
SMD7.3FKI6800/100/10
Wima
|
Check for Price | Obsolete | 6.8 mF | 100 V | 10 % | 2939 | 10 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3FKI | Tape and Reel | 63 V | SMD 7.3 FKI | 125 °C | -55 °C | 2 | SMT | 4.5 mm | 7.3 mm | 10 mm | WIMA GMBH & CO KG | , 2939 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
SMD7.3FKI6800/100/5
Wima
|
Check for Price | Obsolete | 6.8 mF | 100 V | 5 % | 2939 | 5 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3FKI | Tape and Reel | 63 V | SMD 7.3 FKI | 125 °C | -55 °C | 2 | SMT | 4.5 mm | 7.3 mm | 10 mm | WIMA GMBH & CO KG | , 2939 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32333I6805J07
TDK Epcos
|
Check for Price | Active | 8 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE, CARDBOARD | NO | LUG | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||
|
B32333I6805J08
TDK Corporation
|
Check for Price | Yes | Active | 8 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE, CARDBOARD | NO | LUG | TDK CORP | , | compliant | |||||||||||||||||||
|
SMD7.3FKI680/2.5/400VDCREEL330
Wima
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 400 V | 2.5 % | 2.5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 220 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.55 | |||||||||||||
|
B32333I6805J06
TDK Epcos
|
Check for Price | Active | 8 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE, CARDBOARD | NO | LUG | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||
|
SMD7.3FKI680/2.5/250VDCREEL330
Wima
|
Check for Price | Yes | Yes | Obsolete | 680 pF | 250 V | 2.5 % | 2.5 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 160 V | e3 | 140 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin (Sn) | WRAPAROUND | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.55 | |||||||||||||
|
SMD7.3FKI680/100/10
Wima
|
Check for Price | Obsolete | 680 µF | 100 V | 10 % | 2928 | 10 % | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | SMD7.3FKI | Tape and Reel | 63 V | SMD 7.3 FKI | 125 °C | -55 °C | 2 | SMT | 3 mm | 7.3 mm | 7 mm | WIMA GMBH & CO KG | , 2928 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32332I6805J050
TDK Corporation
|
Check for Price | Yes | Active | 8 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32332 | RATED AC VOLTAGE(V) : 450 | 450 V | B32332(450V) | e3 | IEC60252-1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | TIN | LUG | 30 mm | 68 mm | TDK CORP | , | compliant | ||||||||||
|
B32333I6805J05
TDK Epcos
|
Check for Price | Active | 8 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TAPE, CARDBOARD | NO | LUG | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 |