Filter Your Search
1 - 10 of 42 results
|
A3941KLPTR-T
Allegro MicroSystems LLC
|
$3.2992 | Yes | Yes | Active | 12 V | 28 mA | 150 ns | 150 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 50 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 2 | 150 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||||||||||
|
A3940LW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 800 mA | 215 ns | 215 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 135 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
A3940KLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | SSOP | HTSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||||||||||
|
A3942KLGTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | 4.75 V | 6 V | BUFFER OR INVERTER BASED MOSFET DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 5.5 V | 3 V | 60 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G38 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||
|
A3946KLPTR-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | BCDMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6 mA | 60 V | 7 V | 7.75 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 2 | 135 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||||||||||
|
A3949SLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NMOS | BRUSH DC MOTOR CONTROLLER | 1 | 2.8 A | 8.5 mA | 36 V | 8 V | YES | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | HTSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||||||||
|
A3946KLPTR
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | BCDMOS | CAN BE USED FOR DC, DC BRUSHLESS, AND STEP MOTOR CONTROL | BRUSHLESS DC MOTOR CONTROLLER | 1 | 6 mA | 60 V | 7 V | 7.75 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 135 °C | -40 °C | 240 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||||
|
A3940KLW-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 135 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | ||||||||||||||||||
|
A3940KLW
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 135 °C | -40 °C | 240 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALLEGRO MICROSYSTEMS LLC | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | |||||||||||||||||||
|
A3940KLP
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 15 V | 800 mA | 225 ns | 225 ns | FULL BRIDGE BASED MOSFET DRIVER | YES | 1 | 40 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 135 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ALLEGRO MICROSYSTEMS LLC | SSOP | HTSSOP, | 28 | unknown | EAR99 | 8542.39.00.01 | Allegro Microsystems |