Parametric results for: 香港USDT兑换(tg:@hkotccc)St95 under Other Telecom ICs

Filter Your Search

1 - 10 of 193 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: st95
Select parts from the table below to compare.
Compare
Compare
ST95HF-VMD5T
STMicroelectronics
$3.3628 Yes Active 1 OTHER S-XQCC-N32 e4 1 85 °C -25 °C 260 NOT SPECIFIED 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm STMICROELECTRONICS 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-32 compliant EAR99 8542.39.00.01 STMicroelectronics 3 V TELECOM CIRCUIT
ST95P08B3
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 1 MILLION ERASE/WRITE CYCLES; 40 YEARS D... more 10 1000000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 10 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP, DIP8,.3 not_compliant EAR99 8542.32.00.51 DIP 8
ST95010WM1TR
STMicroelectronics
Check for Price Yes Yes Obsolete 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS 3-STATE SERIAL SPI 25 µA 1.5 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, PLASTIC, SO-8 compliant EAR99 8542.32.00.51 SOIC 8
ST95081B1
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 50 µA 2 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP, DIP8,.3 not_compliant EAR99 8542.32.00.51 DIP 8
ST95021WM1TR
STMicroelectronics
Check for Price Obsolete 2.048 kbit 8 256X8 5 V 1 MHz EEPROM 1 256 256 words SYNCHRONOUS 3-STATE SERIAL SPI 5.5 V 2.5 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP, unknown EAR99 8542.32.00.51 SOIC 8
ST95010WB1
STMicroelectronics
Check for Price No Obsolete 1.024 kbit 8 128X8 5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS 3-STATE SERIAL SPI 25 µA 1.5 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP, DIP8,.3 not_compliant EAR99 8542.32.00.51 DIP 8
ST9561
STMicroelectronics
Check for Price No Obsolete AUTOMOTIVE S-PQCC-J44 Not Qualified e0 125 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD STMICROELECTRONICS not_compliant 8542.31.00.01 5 V NO ASYNC, BIT 5.25 V 4.75 V SERIAL IO/COMMUNICATION CONTROLLER, LAN
ST95021WM6
STMicroelectronics
Check for Price No No Obsolete 2.048 kbit 8 256X8 5 V 1 MHz EEPROM 40 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS 3-STATE SERIAL SPI 25 µA 1.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP, SOP8,.25 not_compliant EAR99 8542.32.00.51 SOIC 8
ST95080B1
STMicroelectronics
Check for Price No Obsolete 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 100000 ERASE/WRITE CYCLES; 10 YEARS DATA... more 10 100000 Write/Erase Cycles 1 1000 1.024 k SYNCHRONOUS SERIAL SPI 50 µA 2 µA 5.5 V 4.5 V CMOS COMMERCIAL 10 ms HARDWARE/SOFTWARE R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP, DIP8,.3 not_compliant EAR99 8542.32.00.51 DIP 8
ST95P04CPS3
STMicroelectronics
Check for Price Obsolete 4.096 kbit 8 512X8 5 V 1 MHz EEPROM 1000K ERASE/WRITE CYCLES MIN.; DATA RETENTION > 10 YEARS 10 1 512 512 words SYNCHRONOUS 3-STATE SERIAL SPI 5.5 V 3 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.9 mm 9.55 mm 7.62 mm STMICROELECTRONICS DIP, unknown EAR99 8542.32.00.51 DIP 8