Filter Your Search
1 - 10 of 20 results
|
O20.0-JO75-B-5.0-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | SURFACE MOUNT | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 5 ns | 5.5 V | 4.5 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 5 ns | NO | 50 % | 20 MHz | CMOS | 30 pF | 7.5mm x 5.0mm x 1.8mm | 60/40 % | |||||||||
|
O0.032768-JO75-B-3.3-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | 16 mA | 3.63 V | 2.97 V | e4 | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 6 ns | NO | 50 % | 32.768 kHz | CMOS | 30 pF | 7.5mm x 5.0mm x 1.4mm | 55/45 % | DILCC4,.2,200 | 1 MHz | 12 kHz | ||
|
O12.0-JO75-B-3.3-2
Jauch Quartz America
|
Check for Price | Yes | No | Not Recommended | 3.3 V | YES | SURFACE MOUNT | ENABLE/DISABLE FUNCTION; 55/45 SYMMETRY AVAILABLE; TAPE AND REEL; BULK | 5 ns | 3.63 V | 2.97 V | 70 °C | -10 °C | 4 | JAUCH QUARTZ GMBH | compliant | Clock | 5 ns | NO | 50 % | 12 MHz | CMOS | 30 pF | 7.5mm x 5.0mm x 1.8mm | 60/40 % | |||||||||||
|
O20.0-JO75-B-2.5-1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 2.5 V | YES | SURFACE MOUNT | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 6 ns | 2.625 V | 2.375 V | e4 | 70 °C | -10 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 6 ns | NO | 50 % | 20 MHz | CMOS | 15 pF | 7.5mm x 5.0mm x 1.8mm | 60/40 % | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | ||||||||
|
O0.032768-JO75-B-3.3-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | 10 mA | 3.63 V | 2.97 V | e4 | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 6 ns | NO | 50 % | 32.768 kHz | CMOS | 15 pF | 7.5mm x 5.0mm x 1.4mm | 55/45 % | DILCC4,.2,200 | 1 MHz | 12 kHz | ||
|
O0.600-JO75-B-3.3-2-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TAPE AND REEL | 6 ns | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 6 ns | NO | 50 % | 600 kHz | CMOS | 30 pF | 7.5mm x 5.0mm x 1.4mm | 55/45 % | ROHS COMPLIANT, METAL CERAMIC PACKAGE-4 | ||||||||
|
O40.0-JO75-B-3.3-1-T1
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 3.3 V | YES | SURFACE MOUNT | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 4 ns | 15 mA | 3.63 V | 2.97 V | e4 | Not Qualified | 85 °C | -40 °C | 4 | CERAMIC | DILCC4,.2,200 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 4 ns | NO | 50 % | 40 MHz | CMOS | 15 pF | 7.5mm x 5.0mm x 1.8mm | 60/40 % | METAL CERAMIC, SMD, 4 PIN | 170 MHz | 1 MHz | |||
|
O30.0-J075-A-1.8-1-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | JAUCH QUARTZ GMBH | compliant | Clock | SMD, 4 PIN | |||||||||||||||||||||||||||||
|
O80.0-JO75-C-5.0-3-T1
Jauch Quartz America
|
Check for Price | No | No | Obsolete | 5 V | YES | SURFACE MOUNT | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 3 ns | 5.5 V | 4.5 V | 85 °C | -40 °C | 4 | JAUCH QUARTZ GMBH | compliant | Clock | 3 ns | NO | 25 % | 80 MHz | CMOS | 50 pF | 7.5mm x 5.0mm x 1.8mm | 60/40 % | |||||||||||
|
O80.0-JO75-B-5.0-1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | SURFACE MOUNT | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; BULK | 3 ns | 5.5 V | 4.5 V | e4 | 70 °C | -10 °C | 4 | Gold (Au) - with Nickel (Ni) barrier | JAUCH QUARTZ GMBH | compliant | Clock | 3 ns | NO | 50 % | 80 MHz | CMOS | 15 pF | 7.5mm x 5.0mm x 1.8mm | 60/40 % | ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN |