Parametric results for: 谷歌外推软件tg(seo999888)u8mL under Rectifier Diodes

Filter Your Search

1 - 10 of 489 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: seo,u8
Select parts from the table below to compare.
Compare
Compare
TUAU8DH
Taiwan Semiconductor
$0.3699 Yes Active 8 A 1 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 140 A 1 R-PDSO-F3 AEC-Q101 TO-277A 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown
TUAU8GH
Taiwan Semiconductor
$0.3699 Yes Active 8 A 1.3 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 140 A 1 R-PDSO-F3 AEC-Q101 TO-277A 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown
TUAU8JH
Taiwan Semiconductor
$0.3821 Yes Active 8 A 1.7 V 50 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 140 A 1 R-PDSO-F3 AEC-Q101 TO-277A 175 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown
TUAU8KH
Taiwan Semiconductor
$0.4005 Yes Active 8 A 1.7 V 80 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 140 A 1 R-PDSO-F3 AEC-Q101 TO-277A 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown
TUAU8MH
Taiwan Semiconductor
$0.4005 Yes Active 8 A 1.7 V 80 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 FREE WHEELING DIODE, SNUBBER DIODE EFFICIENCY 140 A 1 R-PDSO-F3 AEC-Q101 TO-277A 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown
VS-150U80D
Vishay Intertechnologies
$28.4756 Yes Active 150 A 1.47 V 15 mA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE HIGH VOLTAGE 3.14 kA 1 O-MUPM-H1 DO-205AA 180 °C -40 °C CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER VISHAY INTERTECHNOLOGY INC compliant DO-8, 1 PIN EAR99 8541.10.00.80 Vishay
VS-150U80DL
Vishay Intertechnologies
$32.1729 Active 150 A 1.47 V 15 mA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE HIGH VOLTAGE 3.14 kA 1 O-MUPM-H1 DO-205AA 180 °C -40 °C CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER VISHAY INTERTECHNOLOGY INC compliant DO-8, 1 PIN EAR99 8541.10.00.80
VS-240U80D
Vishay Intertechnologies
$36.4802 Yes Active 320 A 1.33 V 15 mA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FREE WHEELING DIODE HIGH VOLTAGE 4.7 kA 1 O-MUPM-H1 DO-205AB 180 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER VISHAY INTERTECHNOLOGY INC compliant DO-9, 1 PIN EAR99 8541.10.00.80 Vishay
VS-400U80D
Vishay Intertechnologies
$55.9354 Yes Active 400 A 1.62 V 15 mA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH POWER 8.64 kA 1 O-MUPM-H1 DO-205AB 200 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER VISHAY INTERTECHNOLOGY INC unknown DO-9, 1 PIN EAR99 8541.10.00.80
GBU8M
Secos Corporation
Check for Price Contact Manufacturer 8 A 1 V 5 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 200 A 1 1 kV R-PSFM-T4 UL RECOGNIZED 150 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SECOS CORP compliant EAR99 8541.10.00.80