Filter Your Search
1 - 10 of 108 results
|
DPO2036DBB-7
Diodes Incorporated
|
$0.4984 | Yes | Active | e4 | NICKEL PALLADIUM GOLD | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-07-03 | Diodes Incorporated | 1 | 260 | |||||||||||||||||||||||||||
|
DPO2039DABQ-13
Diodes Incorporated
|
$0.6970 | Yes | Active | e3 | MATTE TIN | DIODES INC | compliant | Diodes Incorporated | 260 | POWER SUPPLY SUPPORT CIRCUIT | |||||||||||||||||||||||||||||||
|
DPOE24S1X
Panduit Corp
|
Check for Price | Active | PANDUIT CORP | compliant | EAR99 | INTERCONNECTION DEVICE | |||||||||||||||||||||||||||||||||||
|
DPO-5.0-330
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 330 µH | 156 mΩ | NO | 10 kHz | 5 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 710 µm | 9.5 mm | 49 mm | 49 mm | 49 mm | 20 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-15-10
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 10 µH | 12 mΩ | NO | 10 kHz | 15 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 1 mm | 9.5 mm | 41 mm | 41 mm | 41 mm | 14 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-0.5-4700
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 mH | 1.421 Ω | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 32 mm | 32 mm | 32 mm | 15 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-0.5-220
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 220 µH | 215 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 15 mm | 15 mm | 15 mm | 9 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-0.5-1500
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 mH | 714 mΩ | NO | 10 kHz | 500 mA | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 400 µm | 9.5 mm | 25 mm | 25 mm | 25 mm | 12 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-7.5-100
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 100 µH | 45 mΩ | NO | 10 kHz | 7.5 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 1 mm | 9.5 mm | 43 mm | 43 mm | 43 mm | 17 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
DPO-10-150
Nuvotem Talema
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 150 µH | 41 mΩ | NO | 10 kHz | 10 A | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | DISK PACKAGE | RADIAL | WIRE | 1.18 mm | 9.5 mm | 55 mm | 55 mm | 55 mm | 26 mm | NUVOTEM TALEMA | compliant | EAR99 | 8504.50.80.00 |