Parametric results for: 荔枝角usdt找換店tg:(@hkotccc)2m... under Thin Film Resistors

Filter Your Search

1 - 10 of 306 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 2mc
Select parts from the table below to compare.
Compare
Compare
MCS0402MC1002FE000
Vishay Intertechnologies
$0.0593 Yes Active 10 kΩ 1 % 70 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; CECC40401-801 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCS0402MC1001FE000
Vishay Intertechnologies
$0.0593 Yes Active 1 kΩ 1 % 70 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; CECC40401-801 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCS0402MC1000FE000
Vishay Intertechnologies
$0.0655 Yes Active 100 Ω 1 % 130 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; CECC40401-801 175 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCS0402MC1008FE000
Vishay Intertechnologies
$0.0879 Yes Active 1 Ω 1 % 70 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200; CECC40401-801 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCW0612MC4709FP100
Vishay Intertechnologies
$0.2048 Yes Active 47 Ω 1 % 500 mW 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 125 °C -55 °C Protective Coating 2 TR, CARDBOARD PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCW0612MC4702FP100
Vishay Intertechnologies
$0.2182 Yes Active 47 kΩ 1 % 500 mW 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 125 °C -55 °C Protective Coating 2 TR, CARDBOARD PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
NCW0612MC9107FP500
Vishay Intertechnologies
$0.2415 Yes Active 910 mΩ 1 % 500 mW 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
NCW0612MC1007FP500
Vishay Intertechnologies
$0.2415 Yes Active 100 mΩ 1 % 500 mW 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
MCW0612MC2002FP100
Vishay Intertechnologies
$0.2544 Yes Active 20 kΩ 1 % 500 mW 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, RATED AC VOLTAGE (V): 75 70 °C YES 75 V e3 AEC-Q200 125 °C -55 °C Protective Coating 2 TR, CARDBOARD PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 3.1 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
NCW0612MC8207FP500
Vishay Intertechnologies
$0.3405 Yes Active 820 mΩ 1 % 500 mW 0612 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR 70 °C YES e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 3.1 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay