Filter Your Search
1 - 10 of 582 results
|
UZT1H3R3MCL1GB
Nichicon Corporation
|
$0.2860 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | 3.3 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 50 V | 12 mA | 1717 | 0.14 | FLAT | |||
|
UZT1HR33MCL1GB
Nichicon Corporation
|
$0.2860 | Yes | Yes | Obsolete | YES | 2 | e6 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 4.3 mm | 4.6 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | 330 nF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 50 V | 2.8 mA | 1717 | 0.14 | FLAT | Nichicon | ||||
|
UZT1H2R2MCL1GB
Nichicon Corporation
|
$0.2860 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | 2.2 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 50 V | 9.6 mA | 1717 | 0.14 | FLAT | |||
|
UZT1E4R7MCL1GB
Nichicon Corporation
|
$0.2860 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 4 mm | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 25 V | 11 mA | 1717 | 0.16 | FLAT | Nichicon | ||
|
UZT1HR22MCL1GB
Nichicon Corporation
|
$0.2860 | Yes | Yes | Obsolete | YES | 2 | e6 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 4.3 mm | 4.6 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | 220 nF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 50 V | 2.2 mA | 1717 | 0.14 | FLAT | |||||
|
UZT0J330MCL1GB
Nichicon Corporation
|
$0.2955 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 6.3 V | 26 mA | 2121 | 0.38 | FLAT | |||
|
UZT1V100MCL1GB
Nichicon Corporation
|
$0.2955 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | 10 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 4.5 mm | 3.5 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 35 V | 22 mA | 2121 | 0.14 | FLAT | |||
|
UZT1H4R7MCL1GB
Nichicon Corporation
|
$0.2955 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | 4.7 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 50 V | 16 mA | 2121 | 0.14 | FLAT | |||
|
UZT1A330MCL1GB
Nichicon Corporation
|
$0.2955 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | 33 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 4.5 mm | 3.3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 10 V | 30 mA | 2121 | 0.32 | FLAT | |||
|
UZT0J470MCL1GB
Nichicon Corporation
|
$0.3115 | Yes | Yes | Active | YES | 2 | e6 | AEC-Q200 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | SMT | Tin/Bismuth (Sn/Bi) | 5.3 mm | 5.3 mm | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mm | ALUMINUM (WET) | 4.5 mm | 3 µA | SURFACE MOUNT | 20 % | TAPE | POLARIZED | 20 % | 6.3 V | 32 mA | 2121 | 0.38 | FLAT |