Filter Your Search
1 - 10 of 47 results
|
UU10LFNP-B682
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 430 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 23 mm | 18.5 mm | SUMIDA CORP | unknown | Sumida | |||||
|
EVXUU105V-0200
Evox Rifa / KEMET
|
Check for Price | Obsolete | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2 MILLI HENRY | 100 MΩ | 50Hz Hz | 20 mm | 18 mm | EVOX RIFA GROUP OYJ | unknown | ||||||
|
UU10LFBNP-B333
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 50/60Hz Hz | 4 | 23 mm | 18.5 mm | SUMIDA CORP | unknown | Sumida | |||||
|
UU16LFBNP-203
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 450 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 20 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||||
|
UU16LFNP-152
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.9 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.5 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||||
|
EVXUU105V-1000
Evox Rifa / KEMET
|
Check for Price | Obsolete | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLI HENRY | 100 MΩ | 50Hz Hz | 20 mm | 18 mm | EVOX RIFA GROUP OYJ | unknown | ||||||
|
EVXUU157V-1000
Evox Rifa / KEMET
|
Check for Price | Obsolete | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLI HENRY | 100 MΩ | 50Hz Hz | 27.5 mm | 23 mm | EVOX RIFA GROUP OYJ | unknown | ||||||
|
EVXUU157V-0500
Evox Rifa / KEMET
|
Check for Price | Obsolete | 250 V | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5 MILLI HENRY | 100 MΩ | 50Hz Hz | 27.5 mm | 23 mm | EVOX RIFA GROUP OYJ | unknown | ||||||
|
EVXUU157V-1800
Evox Rifa / KEMET
|
Check for Price | Obsolete | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 18 MILLI HENRY | 100 MΩ | 50Hz Hz | 27.5 mm | 23 mm | EVOX RIFA GROUP OYJ | unknown | ||||||
|
UU16LFNP-303
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 30 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida |