Parametric results for: 老王论坛免费地址尽在( 1024dhz.com )... under Fixed Resistors

Filter Your Search

1 - 10 of 4,012 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: hh6
Select parts from the table below to compare.
Compare
Compare
HH6082MGC
TE Connectivity
Check for Price Yes Active 82 MΩ 2 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 2 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 800 µm 38 mm 4.5 mm 14.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
HH6043MJC
TE Connectivity
Check for Price Yes Active 43 MΩ 5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 2 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 800 µm 38 mm 4.5 mm 14.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99
HH6071M5FC
TE Connectivity
Check for Price Yes Active 71.5 MΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 2 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 800 µm 38 mm 4.5 mm 14.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
HH653M57FD
TE Connectivity
Check for Price Yes Active 3.57 MΩ 1 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 5 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 1 mm 38 mm 5.5 mm 26.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
HH6024MFZ
TE Connectivity
Check for Price Active 24 MΩ 1 % 1 W THROUGH HOLE MOUNT 100 ppm/°C FIXED RESISTOR HH 25 °C NO 2 kV 150 °C -55 °C 2 TUBULAR PACKAGE WIRE TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99
HH6523M2FD
TE Connectivity
Check for Price Yes Active 23.2 MΩ 1 % 2 W THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 5 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 1 mm 38 mm 5.5 mm 26.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
HH6027MFC
TE Connectivity
Check for Price Active 27 MΩ 1 % 1 W THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR HH 25 °C NO 2 kV 150 °C -55 °C 2 TUBULAR PACKAGE WIRE TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99
HH601G87FZ
TE Connectivity
Check for Price Yes Active 1.87 GΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 2 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 800 µm 38 mm 4.5 mm 14.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
HH6013MGZ
TE Connectivity
Check for Price Yes Active 13 MΩ 2 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 2 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 800 µm 38 mm 4.5 mm 14.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90
HH601M21FC
TE Connectivity
Check for Price Yes Active 1.21 MΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 25 °C NO 2 kV 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE WIRE 800 µm 38 mm 4.5 mm 14.5 mm TE CONNECTIVITY LTD AXIAL LEADED unknown EAR99 8533.21.00.90