Parametric results for: 石澳USDT找換店(hkotc.cc)R12a under Rectifier Diodes

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
Manufacturer Part Number: r12a
Select parts from the table below to compare.
Compare
Compare
SBR12A45SD1-T
Diodes Incorporated
$0.5812 No Yes Active 12 A 440 mV SILICON RECTIFIER DIODE SINGLE NO 45 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 Diodes Incorporated
R12A05
RECOM Power Inc
Check for Price Contact Manufacturer NO HYBRID ADDITIONAL -5V OUTPUT AVAILABLE 1 R-XDMA-T14 85 °C -40 °C 14 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY THROUGH-HOLE DUAL RECOM POWER GMBH DIP , 14/6 compliant EAR99 DC-DC REGULATED POWER SUPPLY MODULE 13.2 V 10.8 V 12 V 19.9 mm 12.5 % 2 5 V DMA 7.35 mm INDUSTRIAL 1 W NO 10 mm
R18SR12A3
International Rectifier
Check for Price No Obsolete 190 A 1.27 V SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 GENERAL PURPOSE 4.5 kA 1 Not Qualified O-MUPM-H1 DO-205AA ANODE 1 METAL ROUND POST/STUD MOUNT HIGH CURRENT CABLE UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-H1 unknown EAR99 8541.10.00.80
SBR12A45SP5-7
Diodes Incorporated
Check for Price Yes Yes Active 12 A 600 mV 300 µA SILICON RECTIFIER DIODE SINGLE YES 45 V 1 GENERAL PURPOSE 280 A 1 R-PDSO-F3 e3 1 200 °C -65 °C 260 CATHODE 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC GREEN, PLASTIC, POWERDI5, 3 PIN not_compliant EAR99 8541.10.00.80
R18SR12A2
International Rectifier
Check for Price No Obsolete 190 A 1.27 V SILICON RECTIFIER DIODE SINGLE NO 1.2 kV 1 GENERAL PURPOSE 4.5 kA 1 Not Qualified O-MUPM-D1 ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 unknown EAR99 8541.10.00.80
R18SGR12A
Infineon Technologies AG
Check for Price No Obsolete 190 A 1.29 V RECTIFIER DIODE SINGLE NO 1.2 kV 1 GENERAL PURPOSE 4.5 kA 1 200 °C INFINEON TECHNOLOGIES AG unknown EAR99
R18CR12A3
International Rectifier
Check for Price No Transferred 190 A 1.27 V RECTIFIER DIODE SINGLE NO 1.2 kV 1 GENERAL PURPOSE 4.5 kA 1 INTERNATIONAL RECTIFIER CORP unknown EAR99
R12A
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 1.2 A 1.3 V 150 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT FAST RECOVERY 50 A 1 50 V R-PDSO-F2 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL GOOD-ARK ELECTRONICS CO LTD R-PDSO-F2 compliant EAR99 8541.10.00.80
R18CGR12A
International Rectifier
Check for Price No Transferred 190 A 1.29 V RECTIFIER DIODE SINGLE NO 1.2 kV 1 GENERAL PURPOSE 4.5 kA 1 200 °C INTERNATIONAL RECTIFIER CORP unknown EAR99
R12A1807N
Aerovox Corporation
Check for Price Transferred NO 70 °C -40 °C CHASSIS MOUNT 2 RECTANGULAR PACKAGE AEROVOX CORP , unknown EAR99 8532.25.00.80 7.5 µF FILM CAPACITOR POLYPROPYLENE 10 % 10 % 180 V LUG