Filter Your Search
1 - 10 of 1,330 results
|
LCGGF5T10EC
C&K
|
$1.0000 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||
|
ASGGF5T04AC
C&K
|
$8.2965 | Yes | Yes | Active | 1 A | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 1.39 N | 7.92 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 12.67 mm | PHENOLIC | NO | QUICK CONNECT | 16.3 mm | 16.3 mm | 46 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||
|
LCGGF5T25EC
C&K
|
$9.0961 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, LOW FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.19 N | 9.45 mm | -25 °C | 85 °C | PANEL MOUNT | 11.28 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||
|
LCGGF5T10LC
C&K
|
$10.8597 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||
|
LCGGF5T10RC
C&K
|
$10.8597 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 4.3 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||
|
LCGHF5T13LC
C&K
|
$11.0628 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 0.61 N | 3.3 mm | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 3.96 mm | NO | SOLDER | 9.32 mm | 6.1 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
LCGGF5T13HC
C&K
|
$11.0628 | Yes | Yes | Active | 1 A | 30 V | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.51 N | 3.3 mm | -25 °C | 85 °C | PANEL MOUNT | 3.96 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | QUICK CONNECT | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||
|
LCGGF5T20ECUE
C&K
|
$11.5701 | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, LOW FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.25 N | 7.01 mm | -25 °C | 85 °C | PANEL MOUNT | 8.36 mm | SILVER | GOLD | SNAP ACTION | EPOXY TERMINAL SEALED | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||
|
LCGGF5T10ECUE
C&K
|
$11.5701 | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEVER, HIGH FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.47 N | 3.56 mm | -25 °C | 85 °C | PANEL MOUNT | 4.3 mm | SILVER | GOLD | SNAP ACTION | EPOXY TERMINAL SEALED | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||
|
LCGGF5T23ECU
C&K
|
$11.5720 | Yes | Yes | Active | 1 A | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER, LOW FORCE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 1000VRMS V | 1 GΩ | 0.27 N | 6.4 mm | -25 °C | 85 °C | PANEL MOUNT | 7.64 mm | SILVER | GOLD | SNAP ACTION | NO | COPPER ALLOY | SOLDER | 6.1 mm | 9.32 mm | 19.84 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS |