Filter Your Search
1 - 10 of 2,286 results
|
CCL-6-FREQ4-D-1-6-F
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 25 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 15 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 1 mW | 3.999 MHz | 3.5 MHz | 70 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | |||||||||
|
CX45-A2B2C140-FREQ4D20
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | 45 MHz | 30 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | ||
|
CX45-Z-A3B4C140-FREQ4DS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 100 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | 45 MHz | 30 MHz | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | |||
|
ABM81-FREQ4-D7Y
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | 18 pF | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | 19.999 MHz | 16 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
CCL-6-FREQ4-D-2-8-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 25 ppm | 0.01 % | 5 PPM/YEAR | 120 Ω | 7.5 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 mW | 3.999 MHz | 3.5 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT PACKAGE-2 | ||||||
|
CX2520DBFREQ4D0FLJZ1
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.0015 % | 60 Ω | 8 pF | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 29.999 MHz | 26 MHz | -30 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.5 (mm)/L0.098XB0.079XH0.02 (inch) | KYOCERA CORP | unknown | 8541.60.00.80 | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |||||
|
ABM82-FREQ4-D7Q-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 15 ppm | 0.01 % | 3 PPM/FIRST YEAR | 70 Ω | 18 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 19.999 MHz | 16 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
ABM82-FREQ4-D3X-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.002 % | 3 PPM/FIRST YEAR | 70 Ω | 18 pF | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 19.999 MHz | 16 MHz | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.6 (mm)/L0.126XB0.098XH0.024 (inch) | ABRACON LLC | compliant | 8541.60.00.80 | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | ||
|
CCL-SM4-FREQ4-D-2-5-F-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 25 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 18 pF | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | 8.999 MHz | 7.25 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.1XB4.4XH5.0 (mm)/L0.516XB0.173XH0.197 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT,SMD, 4 PIN | ||||||
|
CX45-A1B1C440-FREQ4D18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 10 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | 45 MHz | 30 MHz | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.95 (mm)/L0.197XB0.126XH0.037 (inch) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 |