Parametric results for: 九龙塘USDT找换店tg:(@hkotccc)T2... under TRIACs

Filter Your Search

1 - 10 of 3,958 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: t23
Select parts from the table below to compare.
Compare
Compare
T2322BG
Littelfuse Inc
$0.5584 Yes Active SENSITIVE GATE Not Qualified R-PSFM-T3 NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE LITTELFUSE INC FLANGE MOUNT, R-PSFM-T3 unknown EAR99 8541.30.00.80 LITTELFUSE MAIN TERMINAL 2 SINGLE TO-225AA 1 2.5 A 200 V TRIAC
T23A070ASR2-15
SPC Multicomp
$2.3070 Active e3 205 °C 50 °C PANEL MOUNT NO TIN SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro 9.76 mm 100000 Cycle(s) MOMENTARY SPST THERMAL SWITCH QUICK CONNECT
T2300104201-000
TE Connectivity
$9.7209 Yes Active TE CONNECTIVITY LTD compliant TE Connectivity CRIMP RECTANGULAR CONNECTOR NOT APPLICABLE FEMALE NOT APPLICABLE NO NO YES NO NO NO 115/230VAC NO CABLE ONE 1 GENERAL PURPOSE NO 10 12 AWG 26 AWG
T2300104101-000
TE Connectivity
$9.7209 Yes Active TE CONNECTIVITY LTD compliant TE Connectivity CRIMP RECTANGULAR CONNECTOR NOT APPLICABLE MALE NOT APPLICABLE NO NO YES NO NO NO 115/230VAC NO CABLE ONE 1 GENERAL PURPOSE NO 10 12 AWG 26 AWG
T2330-S24
TE Connectivity
$24.9172 Active TE CONNECTIVITY LTD unknown TE Connectivity
T2310-P24
TE Connectivity
$31.1134 Yes Active TE CONNECTIVITY LTD compliant TE Connectivity CIRCULAR CONNECTOR NOT SPECIFIED NOT SPECIFIED
T238GA-PG16
TE Connectivity
$35.5147 Yes Active TE CONNECTIVITY LTD compliant CIRCULAR CONNECTOR
T23-2700FAWNHXXSL-PF
Advanced Crystal Technology
Check for Price Yes Contact Manufacturer 27 MHz 5 % 1 PPM/YEAR 10 TTL, 15 pF 5 V TTL 4 ns NO 4 ms 5.25 V 4.75 V 40/60 % 75 °C -30 °C SURFACE MOUNT YES 11.4mm x 9.6mm x 4.0mm ADVANCED CRYSTAL TECHNOLOGY unknown Clock
T232B-H-0.000005MHZ
Xsis Electronics Inc
Check for Price No Contact Manufacturer 5 Hz 100 % 10 KOHM, 15 pF 5 V ACMOS ALSO COMPATIBLE WITH HCMOS OUTPUT 10 ns NO 10 ms 5.5 V 4.5 V 55/45 % 85 °C -40 °C THROUGH HOLE MOUNT NO 20.5mm x 12.88mm x 5.08mm XSIS ELECTRONICS INC compliant Clock
T23-2700JBINHXXHL-PF
Advanced Crystal Technology
Check for Price Yes Contact Manufacturer 27 MHz 4 % 1 PPM/YEAR 10 TTL, 15 pF 3.3 V TTL 5 ns NO 5 ms 3.465 V 3.135 V 45/55 % 85 °C -40 °C SURFACE MOUNT YES 11.4mm x 9.6mm x 4.0mm ADVANCED CRYSTAL TECHNOLOGY unknown Clock