Filter Your Search
1 - 10 of 43,855 results
|
C1005X5R1A104K050BA
TDK Corporation
|
$0.0024 | Yes | Yes | Not Recommended | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 100 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 85 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 10 V | 0402 | YES | X5R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005X6S1A105K050BC
TDK Corporation
|
$0.0044 | Yes | Yes | Active | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 1 µF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 105 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 10 V | 0402 | YES | X6S | 22% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005X7R1E102K050BA
TDK Corporation
|
$0.0044 | Yes | Yes | Not Recommended | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | 1 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 25 V | 0402 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005C0G1H060D050BA
TDK Corporation
|
$0.0044 | Yes | Yes | Not Recommended | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 6 pF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 8.33 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 8.33 % | 50 V | 0402 | YES | C0G | 30ppm/Cel ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005C0G1H470J050BA
TDK Corporation
|
$0.0048 | Yes | Yes | Active | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 47 pF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 5 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 5 % | 50 V | 0402 | YES | C0G | 30ppm/Cel ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005X7R1E103K050BB
TDK Corporation
|
$0.0059 | Yes | Yes | Active | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 10 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 25 V | 0402 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005X7R1E473K050BC
TDK Corporation
|
$0.0062 | Yes | Yes | Active | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 47 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 25 V | 0402 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005X7R1H222K050BA
TDK Corporation
|
$0.0065 | Yes | Yes | Active | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 50 V | 0402 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005C0G1H080D050BA
TDK Corporation
|
$0.0069 | Yes | Yes | Not Recommended | TDK CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | TDK | 8 pF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 6.25 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 6.25 % | 50 V | 0402 | YES | C0G | 30ppm/Cel ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | ||
|
C1005X7R1H102K050BA
TDK Corporation
|
$0.0076 | Yes | Yes | Active | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | 1 nF | CERAMIC CAPACITOR | CERAMIC | 500 µm | e3 | 1 mm | SURFACE MOUNT | Yes | 10 % | 2 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | 10 % | 50 V | 0402 | YES | X7R | 15% ppm/°C | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm |