Filter Your Search
1 - 10 of 46 results
|
RDC1740448B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | EAR99 | 8542.39.00.01 | |||
|
RDC1740548B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 35 mA | BICMOS | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 | ||||||||||||
|
RDC1740548
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 26V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||
|
RDC1740514B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 26 V | 400 Hz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 35 mA | BICMOS | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 | ||||||||||||
|
RDC1740413
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HYBRID, WELD SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 | |||||
|
RDC1740542B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 90 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | BICMOS | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | compliant | 8542.39.00.01 | |||||||||||||
|
RDC1740512
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 90 V | 400 Hz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 115V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | DIP, | 32 | compliant | 8542.39.00.01 | |||||
|
RDC1740443B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | 8542.39.00.01 | ||||
|
RDC1740543
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 2.6 kHz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | EAR99 | 8542.39.00.01 | |||||
|
RDC1740513
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 11.8 V | 400 Hz | 27 rps | 5.3 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 11.8V REFERENCE INPUT | -15.75 V | -14.25 V | -15 V | 1 | 100 µs | 56 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-MDIP-P32 | Not Qualified | e0 | 70 °C | 32 | METAL | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 8.289 mm | 44.2 mm | ANALOG DEVICES INC | DIP | 1.740 X 1.140 INCH, 0.280 INCH HEIGHT, HERMETIC SEALED, METAL PACKAGE-32 | 32 | unknown | EAR99 | 8542.39.00.01 |