Filter Your Search
1 - 9 of 9 results
|
MAX1490BEPG+
Analog Devices Inc
|
$17.2091 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 3 µs | 125 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | 24-PDIP-600_MIL | PLASTIC, DIP-24 | 24 | 24-PDIP-600_MIL | compliant | 1999-05-27 | Analog Devices | ||||||
|
MAX1490BCPG+
Maxim Integrated Products
|
$25.5678 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 3 µs | 125 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1490BEPG+
Maxim Integrated Products
|
$25.7553 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 3 µs | 125 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX1490BCPI
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 1 | YES | 1.5 V | 2 µs | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MAX1490BEPG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | 2 mA | COMPLEMENTARY | 3 µs | 150 mA | 5.5 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX1490BEPI
Maxim Integrated Products
|
Check for Price | No | Transferred | 5 V | 1 | YES | 1.5 V | 2 µs | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MAX1490BCPG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | 2 mA | COMPLEMENTARY | 3 µs | 150 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX1490BCPG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 1.5 V | COMPLEMENTARY | 3 µs | 125 mA | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | 24-PDIP-600_MIL | PLASTIC, DIP-24 | 24 | 24-PDIP-600_MIL | compliant | 1999-05-27 | Analog Devices | |||||||
|
MAX1490BCPG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 3 µs | LINE TRANSCEIVER | CMOS | COMMON I/O; ISOLATED DATA INTERFACE | YES | EIA-422; EIA-485 | 1 | 3 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | e0 | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 31.75 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-24 | 24 | unknown |