Filter Your Search
1 - 10 of 5,947 results
|
HZS12C2TAX
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZS2B1TDX
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZM6.2NB2TL
Hitachi Ltd
|
Check for Price | No | Transferred | 5 mA | 200 mW | 5.62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.18 % | Not Qualified | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | SC-59A | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZS12A2L
Hitachi Ltd
|
Check for Price | No | Transferred | 500 µA | 400 mW | 12.15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW LEAKAGE CURRENT, LOW NOISE, LOW ZENER IMPEDANCE | 80 Ω | 2.06 % | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||
|
HZ3CLLTAX
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 100 nA | 250 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 1.2 kΩ | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZS4C2TAX
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 5 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZS11A1LTDX
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZ12A3TA
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
HZS30-2LTE
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | DO-34 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZU12B2TRF
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 200 mW | 11.99 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.09 % | Not Qualified | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 |