Parametric results for: avs08cb under TRIACs

Filter Your Search

41 - 50 of 45,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACT108-600D,412
WeEn Semiconductor Co Ltd
$0.1666 Yes Active TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
ACT108-600E,412
WeEn Semiconductor Co Ltd
$0.1666 Yes Active TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
MAC97A8,116
NXP Semiconductors
$0.1686 Yes Transferred 100 µA 10 mA 5 mA 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 30 V/us 2 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 30 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS compliant EAR99 TO-92 PLASTIC, SC-43, 3 PIN 3 SOT54 8541.30.00.80
Z0410MH
STMicroelectronics
$0.1688 Active 4 QUADRANT LOGIC LEVEL TRIAC STMICROELECTRONICS compliant STMicroelectronics
BTA202X-800E,127
WeEn Semiconductor Co Ltd
$0.1702 Yes Active 800 V 2 A TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors PLASTIC, TO-220F, FULLPACK-3 8541.30.00.80
BTA202X-600D,127
WeEn Semiconductor Co Ltd
$0.1702 Yes Active 600 V 2 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 PLASTIC, TO-220F, FULL PACK-3 8541.30.00.80
BT136S-600F,118
WeEn Semiconductor Co Ltd
$0.1741 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC, SC-63, TO-252, DPAK-3/2 8541.30.00.80
BT136S-800F,118
WeEn Semiconductor Co Ltd
$0.1741 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC, SC-63, TO-252, DPAK-3/2 8541.30.00.80
BT136S-800,118
WeEn Semiconductor Co Ltd
$0.1741 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors SMALL OUTLINE, R-PSSO-G2 8541.30.00.80
Z0109MNT1G
Littelfuse Inc
$0.1744 Yes Active TRIAC Not Qualified NOT SPECIFIED NOT SPECIFIED LITTELFUSE INC unknown EAR99 LITTELFUSE SMALL OUTLINE, R-PDSO-G4 8541.30.00.80