Parametric results for: BTA204W-600B,135 under TRIACs

Filter Your Search

41 - 50 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ACT108-600E,412
WeEn Semiconductor Co Ltd
$0.1720 Yes Active TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT131-600,412
WeEn Semiconductor Co Ltd
$0.1743 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors PLASTIC, SC-43A, 3 PIN 8541.30.00.80
BTA202X-800E,127
WeEn Semiconductor Co Ltd
$0.1757 Yes Active 800 V 2 A TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors PLASTIC, TO-220F, FULLPACK-3 8541.30.00.80
BTA202X-600D,127
WeEn Semiconductor Co Ltd
$0.1757 Yes Active 600 V 2 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 PLASTIC, TO-220F, FULL PACK-3 8541.30.00.80
BT136S-600F,118
WeEn Semiconductor Co Ltd
$0.1804 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC, SC-63, TO-252, DPAK-3/2 8541.30.00.80
BT136S-800F,118
WeEn Semiconductor Co Ltd
$0.1804 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC, SC-63, TO-252, DPAK-3/2 8541.30.00.80
BT136S-800,118
WeEn Semiconductor Co Ltd
$0.1804 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors SMALL OUTLINE, R-PSSO-G2 8541.30.00.80
T405Q-600H
STMicroelectronics
$0.1804 Yes Active 1 mA 10 mA 5 mA 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 2 V/us 10 V/us 1.3 V R-PSIP-T3 e3 Not Qualified 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics IPAK-3 8541.30.00.80 3
BT131-600EQP
WeEn Semiconductor Co Ltd
$0.1813 Active 4 QUADRANT LOGIC LEVEL TRIAC NOT SPECIFIED NOT SPECIFIED WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors 2019-12-12
ACT108-800EQP
WeEn Semiconductor Co Ltd
$0.1816 Yes Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant 3 TO-92 SOT54