Parametric results for: BCR16CM-12LB under TRIACs

Filter Your Search

41 - 50 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0107MN,135
WeEn Semiconductor Co Ltd
$0.1721 Yes Active 600 V 1 A TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0103NN5AA4
STMicroelectronics
$0.1735 Yes Active 7 mA 5 mA 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 0.5 V/us 10 V/us 1.3 V R-PDSO-G4 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING DUAL STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 STMicroelectronics ROHS COMPLIANT, PLASTIC PACKAGE-4 3
BT136S-600F,118
WeEn Semiconductor Co Ltd
$0.1753 Yes Active 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SC-63, TO-252, DPAK-3/2
BT136S-800F,118
WeEn Semiconductor Co Ltd
$0.1753 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SC-63, TO-252, DPAK-3/2
BT136S-800,118
WeEn Semiconductor Co Ltd
$0.1753 Yes Active 800 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-252AA R-PSSO-G2 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors SMALL OUTLINE, R-PSSO-G2
T405Q-600H
STMicroelectronics
$0.1760 Yes Active 1 mA 10 mA 5 mA 600 V 4 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE 2 V/us 10 V/us 1.3 V R-PSIP-T3 e3 Not Qualified 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 STMicroelectronics IPAK-3 3
ACT108-800EQP
WeEn Semiconductor Co Ltd
$0.1766 Yes Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant 3 TO-92 SOT54
BTA201-800B,112
WeEn Semiconductor Co Ltd
$0.1788 Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD unknown EAR99 8541.30.00.80 PLASTIC, SC-43A, 3 PIN
BTA201-800ER,412
WeEn Semiconductor Co Ltd
$0.1788 Yes Active 1.5 V 500 µA 12 mA 10 mA 800 V 1 A TRIAC 200 V/us 1.5 V e3 125 °C NO Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99
BTA201-600B,112
WeEn Semiconductor Co Ltd
$0.1815 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 PLASTIC, SC-43A, 3 PIN