Parametric results for: triac800v+vdrm4a+itrmssot... under TRIACs

Filter Your Search

31 - 40 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0103MN,135
WeEn Semiconductor Co Ltd
$0.1607 Yes Active 600 V 1 A TRIAC SINGLE R-PDSO-G4 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
MAC97A8,116
WeEn Semiconductor Co Ltd
$0.1625 Yes Active 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SC-43A, 3 PIN
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
$0.1627 Active 1.6 V 500 µA 10 mA 5 mA 800 V 800 mA TRIAC 200 V/us 2 V e3 150 °C -40 °C YES TIN WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
ACS102-6TA-TR
STMicroelectronics
$0.1636 Yes Active 200 A 5 mA 600 V 200 mA TRIAC SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE 900 mV 7.6 A TO-92 O-PBCY-W3 e3 Not Qualified 125 °C -30 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE BOTTOM STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 STMicroelectronics ROHS COMPLIANT PACKAGE-3 TO-92 3
ACT108-600D,412
WeEn Semiconductor Co Ltd
$0.1673 Yes Active TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
ACT108-600E,412
WeEn Semiconductor Co Ltd
$0.1673 Yes Active TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT131-600EQP
WeEn Semiconductor Co Ltd
$0.1692 Active 4 QUADRANT LOGIC LEVEL TRIAC NOT SPECIFIED NOT SPECIFIED WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors 2019-12-12
BT131-600,412
WeEn Semiconductor Co Ltd
$0.1697 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, SC-43A, 3 PIN
BTA202X-800E,127
WeEn Semiconductor Co Ltd
$0.1712 Yes Active 800 V 2 A TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 8541.30.00.80 WeEn Semiconductors PLASTIC, TO-220F, FULLPACK-3
BTA202X-600D,127
WeEn Semiconductor Co Ltd
$0.1712 Yes Active 600 V 2 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 8541.30.00.80 PLASTIC, TO-220F, FULL PACK-3