Parametric results for: SAK-XC2287-96F66L82+AC+TR under TRIACs

Filter Your Search

21 - 30 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0103NA,412
WeEn Semiconductor Co Ltd
$0.1245 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0103NA0,412
WeEn Semiconductor Co Ltd
$0.1245 Yes Active 500 µA 7 mA 3 mA 800 V 1 A TRIAC 0.5 V/us 80 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Z0109NN6AA4
STMicroelectronics
$0.1354 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PDSO-G4 Not Qualified NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant EAR99 8541.30.00.80 STMicroelectronics 4
BT1308W-400D,115
WeEn Semiconductor Co Ltd
$0.1360 Active 400 V 800 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
$0.1421 Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD , unknown WeEn Semiconductors 3 TO-92 SOT54
MAC97A6,412
WeEn Semiconductor Co Ltd
$0.1464 Yes Active 400 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
T435-700B-TR
STMicroelectronics
$0.1516 Yes Active 5 µA 35 mA 35 mA 700 V 4 A SNUBBERLESS TRIAC SINGLE 400 V/us 1.3 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS DPAK-3 not_compliant EAR99 8541.30.00.80 STMicroelectronics 3 TO-252
BT131-800,116
WeEn Semiconductor Co Ltd
$0.1561 Yes Transferred 500 µA 5 mA 7 mA 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 2 V/us 10 V/us 1.5 V TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -40 °C 260 30 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS CYLINDRICAL, O-PBCY-T3 compliant EAR99 8541.30.00.80 WeEn Semiconductors 3 TO-92 SOT54
ACT108-600E,126
WeEn Semiconductor Co Ltd
$0.1562 Yes Active TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT134
Continental Device India Ltd
$0.1569 Yes Active CONTINENTAL DEVICE INDIA LTD compliant EAR99 2020-10-01