Filter Your Search
41 - 50 of 45,720 results
|
BT131-600EQP
WeEn Semiconductor Co Ltd
|
$0.1703 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 2019-12-12 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||
|
BT131-600,412
WeEn Semiconductor Co Ltd
|
$0.1729 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | ||||||||||||||||
|
BTA202X-800E,127
WeEn Semiconductor Co Ltd
|
$0.1733 | Yes | Active | 800 V | 2 A | TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | PLASTIC, TO-220F, FULLPACK-3 | 8541.30.00.80 | |||||||||||||||
|
BTA202X-600D,127
WeEn Semiconductor Co Ltd
|
$0.1733 | Yes | Active | 600 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | PLASTIC, TO-220F, FULL PACK-3 | 8541.30.00.80 | ||||||||||||||||
|
Z0103NN5AA4
STMicroelectronics
|
$0.1747 | Yes | Active | 7 mA | 5 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 0.5 V/us | 10 V/us | 1.3 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 8541.30.00.80 | 3 | ||||||
|
Z0107MN0,135
WeEn Semiconductor Co Ltd
|
$0.1774 | Active | 500 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 100 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | YES | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||
|
BT136S-600F,118
WeEn Semiconductor Co Ltd
|
$0.1782 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-63, TO-252, DPAK-3/2 | 8541.30.00.80 | |||||||||||||||
|
BT136S-800F,118
WeEn Semiconductor Co Ltd
|
$0.1782 | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-63, TO-252, DPAK-3/2 | 8541.30.00.80 | |||||||||||||||
|
BT136S-800,118
WeEn Semiconductor Co Ltd
|
$0.1782 | Yes | Active | 800 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | SMALL OUTLINE, R-PSSO-G2 | 8541.30.00.80 | |||||||||||||||
|
T405Q-600H
STMicroelectronics
|
$0.1785 | Yes | Active | 1 mA | 10 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 10 V/us | 1.3 V | R-PSIP-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | IPAK-3 | 8541.30.00.80 | 3 |