Parametric results for: MAC212 under TRIACs

Filter Your Search

31 - 40 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT134
Continental Device India Ltd
$0.1569 Yes Active CONTINENTAL DEVICE INDIA LTD compliant EAR99 2020-10-01
MAC97A8,116
WeEn Semiconductor Co Ltd
$0.1582 Yes Active 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 PLASTIC, SC-43A, 3 PIN 8541.30.00.80 WeEn Semiconductors
BT131-800D,112
WeEn Semiconductor Co Ltd
$0.1598 Yes Active 4 QUADRANT LOGIC LEVEL TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Z0107MN0,135
WeEn Semiconductor Co Ltd
$0.1611 Active 500 µA 10 mA 5 mA 600 V 1 A TRIAC 0.5 V/us 100 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED YES WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
BT131-800E,412
WeEn Semiconductor Co Ltd
$0.1615 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 PLASTIC, SC-43A, 3 PIN 8541.30.00.80 WeEn Semiconductors
ACS102-6TA-TR
STMicroelectronics
$0.1636 Yes Active 200 A 5 mA 600 V 200 mA TRIAC SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE 900 mV 7.6 A TO-92 O-PBCY-W3 e3 Not Qualified 125 °C -30 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) WIRE BOTTOM STMICROELECTRONICS not_compliant EAR99 ROHS COMPLIANT PACKAGE-3 8541.30.00.80 STMicroelectronics TO-92 3
Z0103MN,135
WeEn Semiconductor Co Ltd
$0.1647 Yes Active 600 V 1 A TRIAC SINGLE R-PDSO-G4 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
T435-700B-TR
STMicroelectronics
$0.1651 Yes Active 5 µA 35 mA 35 mA 700 V 4 A SNUBBERLESS TRIAC SINGLE 400 V/us 1.3 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 MAIN TERMINAL 2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS not_compliant EAR99 DPAK-3 8541.30.00.80 STMicroelectronics TO-252 3
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
$0.1675 Active 1.6 V 500 µA 10 mA 5 mA 800 V 800 mA TRIAC 200 V/us 2 V e3 150 °C -40 °C YES TIN WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
ACT108-600D,412
WeEn Semiconductor Co Ltd
$0.1720 Yes Active TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors