Parametric results for: BT134W%20SOT223 under TRIACs

Filter Your Search

21 - 30 of 45,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0109MA0,412
WeEn Semiconductor Co Ltd
$0.1365 Active 500 µA 10 mA 10 mA 600 V 1 A TRIAC 2 V/us 120 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
Z0103MA,126
WeEn Semiconductor Co Ltd
$0.1375 Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors PLASTIC, SC-43A, 3 PIN 8541.30.00.80
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
$0.1384 Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD unknown WeEn Semiconductors , TO-92 3 SOT54
Z0109NA0,412
WeEn Semiconductor Co Ltd
$0.1424 Yes Active 500 µA 10 mA 10 mA 800 V 1 A TRIAC 0.5 V/us 120 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Z0109NA,412
WeEn Semiconductor Co Ltd
$0.1451 Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors PLASTIC, SC-43A, 3 PIN 8541.30.00.80
Z0103NA,412
WeEn Semiconductor Co Ltd
$0.1451 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors PLASTIC, SC-43A, 3 PIN 8541.30.00.80
BT1308W-600D,115
WeEn Semiconductor Co Ltd
$0.1469 Yes Active 600 V 800 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors PLASTIC, SC-73, 4 PIN 8541.30.00.80
BT134-600E,127
NXP Semiconductors
$0.1483 Yes Transferred 500 µA 15 mA 10 mA 600 V 4 A TRIAC SINGLE SENSITIVE GATE 50 V/us 1.5 V 500 µA R-PSIP-T3 e3 Not Qualified 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS not_compliant EAR99 IN-LINE, R-PSIP-T3 8541.30.00.80 SIP 3 SOT82
Z0107NA0,412
WeEn Semiconductor Co Ltd
$0.1496 Active 4 QUADRANT LOGIC LEVEL TRIAC NOT SPECIFIED NOT SPECIFIED WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors ,
Z0109NN,135
WeEn Semiconductor Co Ltd
$0.1496 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors PLASTIC, SC-73, 4 PIN 8541.30.00.80