Filter Your Search
31 - 40 of 45,749 results
|
BT131-800,116
WeEn Semiconductor Co Ltd
|
$0.1518 | Yes | Transferred | 500 µA | 5 mA | 7 mA | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 10 V/us | 1.5 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | SOT54 | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||
|
MAC97A8RLRP
onsemi
|
$0.1522 | No | Obsolete | 10 mA | 5 mA | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | CYLINDRICAL, O-PBCY-T3 | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||||||
|
BT134
Continental Device India Ltd
|
$0.1569 | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 2020-10-01 | ||||||||||||||||||||||||||||||||||||||||
|
BT131-800D,112
WeEn Semiconductor Co Ltd
|
$0.1570 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
BT131-800E,412
WeEn Semiconductor Co Ltd
|
$0.1591 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
Z0103MA,412
WeEn Semiconductor Co Ltd
|
$0.1601 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||
|
Z0103MN,135
WeEn Semiconductor Co Ltd
|
$0.1612 | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
MAC97A6,412
NXP Semiconductors
|
$0.1621 | Yes | Transferred | 100 µA | 10 mA | 5 mA | 400 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, SC-43, 3 PIN | 3 | SOT54 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
|
$0.1637 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||||
|
Z0410MH
STMicroelectronics
|
$0.1656 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | STMICROELECTRONICS | compliant | STMicroelectronics |