Filter Your Search
41 - 50 of 45,749 results
|
BTA201-800E,112
WeEn Semiconductor Co Ltd
|
$0.1662 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BTA201-800E,412
WeEn Semiconductor Co Ltd
|
$0.1662 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
ACT108-600D,412
WeEn Semiconductor Co Ltd
|
$0.1685 | Yes | Active | TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
ACT108-600E,412
WeEn Semiconductor Co Ltd
|
$0.1685 | Yes | Active | TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
MAC97A8,116
NXP Semiconductors
|
$0.1686 | Yes | Transferred | 100 µA | 10 mA | 5 mA | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 30 V/us | 2 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43, 3 PIN | compliant | EAR99 | 8541.30.00.80 | TO-92 | 3 | SOT54 | |||||||
|
BTA202X-800E,127
WeEn Semiconductor Co Ltd
|
$0.1722 | Yes | Active | 800 V | 2 A | TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULLPACK-3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||
|
BTA202X-600D,127
WeEn Semiconductor Co Ltd
|
$0.1722 | Yes | Active | 600 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
Z0109MNT1G
Littelfuse Inc
|
$0.1744 | Yes | Active | TRIAC | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-G4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||||||||||||||||||||||
|
Z0103MN0,135
NXP Semiconductors
|
$0.1747 | Yes | Transferred | 500 µA | 7 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | e3 | 150 °C | -40 °C | 260 | 30 | YES | TIN | NXP SEMICONDUCTORS | , | compliant | EAR99 | SC-73 | 4 | SOT223 | |||||||||||||||||||
|
BT136S-600F,118
WeEn Semiconductor Co Ltd
|
$0.1766 | Yes | Active | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-252AA | R-PSSO-G2 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-63, TO-252, DPAK-3/2 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |