Filter Your Search
11 - 20 of 45,749 results
|
Z0107NA,412
WeEn Semiconductor Co Ltd
|
$0.1166 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT131-600E,412
WeEn Semiconductor Co Ltd
|
$0.1167 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BTA2008-1000D,126
WeEn Semiconductor Co Ltd
|
$0.1186 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
|
Z0103MUF
STMicroelectronics
|
$0.1188 | Yes | Active | 7 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | 0.5 V/us | 10 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-4 | not_compliant | EAR99 | STMicroelectronics | 4 | ||||||||||||||||||||
|
Z0103NA0,412
WeEn Semiconductor Co Ltd
|
$0.1210 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
BTA2008W-800D,135
NXP Semiconductors
|
$0.1310 | Yes | Transferred | 1.6 V | 500 µA | 10 mA | 5 mA | 800 V | 800 mA | TRIAC | 200 V/us | 2 V | e3 | 150 °C | -40 °C | 260 | 30 | YES | TIN | NXP SEMICONDUCTORS | , | compliant | EAR99 | 4 | SC-73 | SOT223 | |||||||||||||||||||
|
BTA204-600B,127
WeEn Semiconductor Co Ltd
|
$0.1310 | Yes | Active | 600 V | 4 A | SNUBBERLESS TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
MAC97A8,412
WeEn Semiconductor Co Ltd
|
$0.1318 | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||
|
BT1308W-400D,115
WeEn Semiconductor Co Ltd
|
$0.1321 | Active | 400 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PDSO-G4 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-73, 4 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
MAC97A6,412
WeEn Semiconductor Co Ltd
|
$0.1336 | Yes | Active | 400 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |