Parametric results for: 2N6344 under TRIACs

Filter Your Search

31 - 40 of 45,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT131-800,116
WeEn Semiconductor Co Ltd
$0.1518 Yes Transferred 500 µA 5 mA 7 mA 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 2 V/us 10 V/us 1.5 V TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -40 °C 260 30 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS TO-92 CYLINDRICAL, O-PBCY-T3 3 SOT54 compliant EAR99 8541.30.00.80 WeEn Semiconductors
MAC97A8RLRP
onsemi
$0.1522 No Obsolete 10 mA 5 mA 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE HIGH RELIABILITY 2 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 (TO-226) 5.33mm Body Height CYLINDRICAL, O-PBCY-T3 3 29-11 not_compliant EAR99 8541.30.00.80 onsemi
BT134
Continental Device India Ltd
$0.1569 Yes Active CONTINENTAL DEVICE INDIA LTD compliant EAR99 2020-10-01
BT131-800D,112
WeEn Semiconductor Co Ltd
$0.1570 Yes Active 4 QUADRANT LOGIC LEVEL TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BT131-800E,412
WeEn Semiconductor Co Ltd
$0.1591 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0103MA,412
WeEn Semiconductor Co Ltd
$0.1601 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0103MN,135
WeEn Semiconductor Co Ltd
$0.1612 Yes Active 600 V 1 A TRIAC SINGLE R-PDSO-G4 e3 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors
MAC97A6,412
NXP Semiconductors
$0.1621 Yes Transferred 100 µA 10 mA 5 mA 400 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 30 V/us 2 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 30 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS TO-92 PLASTIC, SC-43, 3 PIN 3 SOT54 compliant EAR99 8541.30.00.80
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
$0.1637 Active 4 QUADRANT LOGIC LEVEL TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
Z0410MH
STMicroelectronics
$0.1656 Active 4 QUADRANT LOGIC LEVEL TRIAC STMICROELECTRONICS compliant STMicroelectronics