Filter Your Search
31 - 40 of 45,720 results
|
Z0103MN,135
WeEn Semiconductor Co Ltd
|
$0.1607 | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
MAC97A8,116
WeEn Semiconductor Co Ltd
|
$0.1625 | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | |||||||||||||||||||
|
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
|
$0.1627 | Active | 1.6 V | 500 µA | 10 mA | 5 mA | 800 V | 800 mA | TRIAC | 200 V/us | 2 V | e3 | 150 °C | -40 °C | YES | TIN | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||
|
ACS102-6TA-TR
STMicroelectronics
|
$0.1636 | Yes | Active | 200 A | 5 mA | 600 V | 200 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 900 mV | 7.6 A | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics | ROHS COMPLIANT PACKAGE-3 | TO-92 | 3 | |||||||||||
|
ACT108-600D,412
WeEn Semiconductor Co Ltd
|
$0.1673 | Yes | Active | TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
ACT108-600E,412
WeEn Semiconductor Co Ltd
|
$0.1673 | Yes | Active | TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
BT131-600EQP
WeEn Semiconductor Co Ltd
|
$0.1692 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | 2019-12-12 | |||||||||||||||||||||||||||||||||||||
|
BT131-600,412
WeEn Semiconductor Co Ltd
|
$0.1697 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SC-43A, 3 PIN | |||||||||||||||||||
|
BTA202X-800E,127
WeEn Semiconductor Co Ltd
|
$0.1712 | Yes | Active | 800 V | 2 A | TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, TO-220F, FULLPACK-3 | ||||||||||||||||||
|
BTA202X-600D,127
WeEn Semiconductor Co Ltd
|
$0.1712 | Yes | Active | 600 V | 2 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | 8541.30.00.80 | PLASTIC, TO-220F, FULL PACK-3 |