Parametric results for: q8025p under TRIACs

Filter Your Search

21 - 30 of 45,720 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0103NA,412
WeEn Semiconductor Co Ltd
$0.1236 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0103NA0,412
WeEn Semiconductor Co Ltd
$0.1236 Yes Active 500 µA 7 mA 3 mA 800 V 1 A TRIAC 0.5 V/us 80 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Z0109NN6AA4
STMicroelectronics
$0.1297 Yes Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE R-PDSO-G4 Not Qualified NOT SPECIFIED NOT SPECIFIED MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant EAR99 8541.30.00.80 STMicroelectronics 4
BT1308W-400D,115
WeEn Semiconductor Co Ltd
$0.1346 Active 400 V 800 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
MAC97A6,412
WeEn Semiconductor Co Ltd
$0.1375 Yes Active 400 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT131-600D/L01EP
WeEn Semiconductor Co Ltd
$0.1413 Active 4 QUADRANT LOGIC LEVEL TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD , unknown WeEn Semiconductors 3 TO-92 SOT54
Z0103MA,412
WeEn Semiconductor Co Ltd
$0.1475 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Tin (Sn) THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT131-800,116
WeEn Semiconductor Co Ltd
$0.1544 Yes Transferred 500 µA 5 mA 7 mA 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE 2 V/us 10 V/us 1.5 V TO-92 O-PBCY-T3 e3 Not Qualified 150 °C -40 °C 260 30 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS CYLINDRICAL, O-PBCY-T3 compliant EAR99 8541.30.00.80 WeEn Semiconductors 3 TO-92 SOT54
ACT108-600E,126
WeEn Semiconductor Co Ltd
$0.1548 Yes Active TRIAC e3 Tin (Sn) WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
Z0107MN,135
WeEn Semiconductor Co Ltd
$0.1569 Yes Active 600 V 1 A TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 IEC-60134 1 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL WEEN SEMICONDUCTORS CO LTD compliant EAR99 8541.30.00.80 WeEn Semiconductors