Filter Your Search
31 - 40 of 45,720 results
|
BT134
Continental Device India Ltd
|
$0.1569 | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 2020-10-01 | |||||||||||||||||||||||||||||||||||||||||
|
MAC97A8,116
WeEn Semiconductor Co Ltd
|
$0.1582 | Yes | Active | 600 V | 600 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
BT131-800D,112
WeEn Semiconductor Co Ltd
|
$0.1598 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||||
|
Z0107MN0,135
WeEn Semiconductor Co Ltd
|
$0.1611 | Active | 500 µA | 10 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 100 V/us | 1.3 V | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | YES | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||
|
BT131-800E,412
WeEn Semiconductor Co Ltd
|
$0.1615 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | PLASTIC, SC-43A, 3 PIN | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||||
|
ACS102-6TA-TR
STMicroelectronics
|
$0.1636 | Yes | Active | 200 A | 5 mA | 600 V | 200 mA | TRIAC | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | 900 mV | 7.6 A | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 125 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | BOTTOM | STMICROELECTRONICS | not_compliant | EAR99 | ROHS COMPLIANT PACKAGE-3 | 8541.30.00.80 | STMicroelectronics | TO-92 | 3 | ||||||||||||
|
Z0103MN,135
WeEn Semiconductor Co Ltd
|
$0.1647 | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||||||||||
|
T435-700B-TR
STMicroelectronics
|
$0.1651 | Yes | Active | 5 µA | 35 mA | 35 mA | 700 V | 4 A | SNUBBERLESS TRIAC | SINGLE | 400 V/us | 1.3 V | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | DPAK-3 | 8541.30.00.80 | STMicroelectronics | TO-252 | 3 | ||||||||||
|
BTA2008W-800D,135
WeEn Semiconductor Co Ltd
|
$0.1675 | Active | 1.6 V | 500 µA | 10 mA | 5 mA | 800 V | 800 mA | TRIAC | 200 V/us | 2 V | e3 | 150 °C | -40 °C | YES | TIN | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||
|
ACT108-600D,412
WeEn Semiconductor Co Ltd
|
$0.1720 | Yes | Active | TRIAC | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors |