Parametric results for: Q6008LT under TRIACs

Filter Your Search

11 - 20 of 45,749 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z0107MA,412
WeEn Semiconductor Co Ltd
$0.1152 Yes Active 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0107NA,412
WeEn Semiconductor Co Ltd
$0.1152 Active 800 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
BTA2008-1000D,126
WeEn Semiconductor Co Ltd
$0.1167 Active 4 QUADRANT LOGIC LEVEL TRIAC e3 TIN WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors
Z0103MUF
STMicroelectronics
$0.1168 Yes Active 7 mA 5 mA 600 V 1 A 4 QUADRANT LOGIC LEVEL TRIAC 0.5 V/us 10 V/us 1.3 V e3 1 125 °C -40 °C 260 30 YES Matte Tin (Sn) - annealed STMICROELECTRONICS ROHS COMPLIANT, PLASTIC PACKAGE-4 not_compliant EAR99 STMicroelectronics 4
Z0103NA0,412
WeEn Semiconductor Co Ltd
$0.1190 Yes Active 500 µA 7 mA 3 mA 800 V 1 A TRIAC 0.5 V/us 80 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors
BTA204-600B,127
WeEn Semiconductor Co Ltd
$0.1273 Yes Active 600 V 4 A SNUBBERLESS TRIAC SINGLE TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
BT1308W-400D,115
WeEn Semiconductor Co Ltd
$0.1299 Active 400 V 800 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE R-PDSO-G4 e3 IEC-60134 125 °C MAIN TERMINAL 2 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING DUAL WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-73, 4 PIN unknown EAR99 8541.30.00.80 WeEn Semiconductors
MAC97A8,412
WeEn Semiconductor Co Ltd
$0.1308 Yes Active 600 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
MAC97A6,412
WeEn Semiconductor Co Ltd
$0.1330 Yes Active 400 V 600 mA 4 QUADRANT LOGIC LEVEL TRIAC SINGLE SENSITIVE GATE TO-92 O-PBCY-T3 e3 IEC-60134 125 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN THROUGH-HOLE BOTTOM WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-43A, 3 PIN compliant EAR99 8541.30.00.80 WeEn Semiconductors
Z0109MA0,412
WeEn Semiconductor Co Ltd
$0.1350 Active 500 µA 10 mA 10 mA 600 V 1 A TRIAC 2 V/us 120 V/us 1.3 V 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO WEEN SEMICONDUCTORS CO LTD unknown EAR99 WeEn Semiconductors