Filter Your Search
51 - 60 of 45,720 results
|
ACT108-800EQP
WeEn Semiconductor Co Ltd
|
$0.1793 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | TO-92 | 3 | SOT54 | compliant | |||||||||||||||||||||||||||||||||||
|
BTA201-800B,112
WeEn Semiconductor Co Ltd
|
$0.1818 | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | PLASTIC, SC-43A, 3 PIN | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
BTA201-800ER,412
WeEn Semiconductor Co Ltd
|
$0.1818 | Yes | Active | 1.5 V | 500 µA | 12 mA | 10 mA | 800 V | 1 A | TRIAC | 200 V/us | 1.5 V | e3 | 125 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
BT139-600,127
WeEn Semiconductor Co Ltd
|
$0.1835 | Yes | Active | 600 V | 16 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | PLASTIC, SC-46, 3 PIN | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
BTA201-600B,112
WeEn Semiconductor Co Ltd
|
$0.1845 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | PLASTIC, SC-43A, 3 PIN | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
BTA201-600E,112
WeEn Semiconductor Co Ltd
|
$0.1845 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | unknown | PLASTIC, SC-43A, 3 PIN | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
BTA2008-800E,412
WeEn Semiconductor Co Ltd
|
$0.1845 | Yes | Active | 800 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | compliant | PLASTIC, SC-43A, 3 PIN | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||||||||||
|
ACS108-6SA
STMicroelectronics
|
$0.1849 | Yes | Active | 600 V | 450 mA | TRIAC | SINGLE | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | TO-92 | 3 | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-3 | EAR99 | 8541.30.00.80 | STMicroelectronics | ||||||||||||||
|
BTA203-800CTEP
WeEn Semiconductor Co Ltd
|
$0.1884 | Active | SNUBBERLESS TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | 2019-09-10 | ||||||||||||||||||||||||||||||||||||
|
ACT102H-600D,118
WeEn Semiconductor Co Ltd
|
$0.1884 | Yes | Active | 200 µA | 20 mA | 5 mA | 600 V | 200 mA | TRIAC | 300 V/us | 900 mV | e3 | 1 | 150 °C | -40 °C | YES | TIN | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors |