Filter Your Search
61 - 70 of 13,090 results
|
PLED9Q12
Littelfuse Inc
|
$0.4413 | Yes | Active | 9 V | 18 V | SILICON SURGE PROTECTOR | SINGLE | S-PBCC-N2 | e3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | BOTTOM | LITTELFUSE INC | CHIP CARRIER, S-PBCC-N2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||
|
LSP1800AJR-S
Bourns Inc
|
$0.4426 | Yes | Active | SILICON SURGE PROTECTOR | NOT SPECIFIED | NOT SPECIFIED | BOURNS INC | compliant | EAR99 | Bourns | ||||||||||||||||||||||||||||||||
|
PLED6S
Littelfuse Inc
|
$0.4431 | Yes | Active | 6 V | 16 V | SILICON SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | SMALL OUTLINE, R-PDSO-C2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
T10B110B
Littelfuse Inc
|
$0.4455 | No | Yes | Obsolete | 120 mA | 110 V | 135 V | THYRISTOR SURGE PROTECTOR | SINGLE | 100 V | 30 A | 100 V | DO-201AD | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | DO-210 | 2 | |||
|
T10B140B
Littelfuse Inc
|
$0.4455 | Yes | Obsolete | 120 mA | 140 V | 200 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 30 A | 120 V | DO-201AD | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
T10B180E
Littelfuse Inc
|
$0.4455 | No | Yes | Obsolete | 180 mA | 180 V | 210 V | THYRISTOR SURGE PROTECTOR | SINGLE | 170 V | 30 A | 170 V | DO-201AD | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | DO-210 | 2 | |||
|
T10B140E
Littelfuse Inc
|
$0.4455 | No | Yes | Obsolete | 180 mA | 140 V | 170 V | THYRISTOR SURGE PROTECTOR | SINGLE | 120 V | 30 A | 120 V | DO-201AD | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | DO-210 | 2 | |||
|
T10B110E
Littelfuse Inc
|
$0.4455 | No | Yes | Obsolete | 180 mA | 110 V | 135 V | THYRISTOR SURGE PROTECTOR | SINGLE | 100 V | 30 A | 100 V | DO-201AD | O-PALF-W2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 30 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | NO | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | LONG FORM, O-PALF-W2 | unknown | EAR99 | 8541.30.00.80 | DO-210 | 2 | |||
|
PLED9S
Littelfuse Inc
|
$0.4467 | Yes | Active | 9 V | 18 V | SILICON SURGE PROTECTOR | SINGLE | DO-214AA | R-PDSO-C2 | e3 | UL RECOGNIZED | 150 °C | -40 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
TISP4040H1BJR-S
Bourns Inc
|
$0.4504 | Yes | Yes | Active | 40 V | THYRISTOR SURGE PROTECTOR | SINGLE | 25 V | 50 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | SMALL OUTLINE, R-PDSO-C2 | not_compliant | EAR99 | 8541.30.00.80 | Bourns | DO-214AA | 2 |