Parametric results for: P3500EALRP1 under Silicon Surge Protectors

Filter Your Search

41 - 50 of 13,090 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PLED18S
Littelfuse Inc
$0.4143 Yes Active 18 V 33 V SILICON SURGE PROTECTOR SINGLE DO-214AA R-PDSO-C2 e3 UL RECOGNIZED 150 °C -40 °C 260 30 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMALL OUTLINE, R-PDSO-C2 unknown EAR99 8541.30.00.80 LITTELFUSE
SMP100LC-65
STMicroelectronics
$0.4243 Yes Active 85 V SILICON SURGE PROTECTOR SINGLE 24 A 65 V DO-214AA R-PDSO-C2 e3 Not Qualified 1 150 °C -55 °C 260 NOT SPECIFIED 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS SMB, 2 PIN not_compliant EAR99 8541.30.00.80 STMicroelectronics DO-214AA 2
PLED13S
Littelfuse Inc
$0.4321 Yes Active 13 V 26 V SILICON SURGE PROTECTOR SINGLE DO-214AA R-PDSO-C2 e3 UL RECOGNIZED 150 °C -40 °C 260 30 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND DUAL LITTELFUSE INC SMALL OUTLINE, R-PDSO-C2 not_compliant EAR99 8541.30.00.80 LITTELFUSE
P2600EAL
Littelfuse Inc
$0.4553 No Yes Active 150 mA 300 V THYRISTOR SURGE PROTECTOR SINGLE 220 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3
P1800EAL
Littelfuse Inc
$0.4553 No Yes Active 150 mA 220 V THYRISTOR SURGE PROTECTOR SINGLE 170 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3
P0080EAL
Littelfuse Inc
$0.4553 No Yes Active 50 mA 25 V THYRISTOR SURGE PROTECTOR SINGLE 6 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3
P0300EAL
Littelfuse Inc
$0.4553 No Yes Active 50 mA 40 V THYRISTOR SURGE PROTECTOR SINGLE 25 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3
P3100EAL
Littelfuse Inc
$0.4553 No Yes Active 150 mA 350 V THYRISTOR SURGE PROTECTOR SINGLE 275 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3
P0900EAL
Littelfuse Inc
$0.4553 No Yes Active 150 mA 98 V THYRISTOR SURGE PROTECTOR SINGLE 75 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3
P1300EAL
Littelfuse Inc
$0.4553 No Yes Active 150 mA 160 V THYRISTOR SURGE PROTECTOR SINGLE 120 V 20 A TO-92 R-PBCY-T2 e3 Not Qualified UL RECOGNIZED 2 150 °C -40 °C 260 10 ISOLATED 1 2 PLASTIC/EPOXY RECTANGULAR CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC CYLINDRICAL, R-PBCY-T2 not_compliant EAR99 8541.30.00.80 LITTELFUSE TO-92 3