Filter Your Search
51 - 60 of 13,090 results
|
P1100EAL
Littelfuse Inc
|
$0.4553 Buy | No | Yes | Active | 150 mA | 130 V | THYRISTOR SURGE PROTECTOR | SINGLE | 90 V | 20 A | TO-92 | O-PBCY-T2 | e3 | Not Qualified | 2 | 150 °C | -40 °C | 260 | 10 | 1 | 2 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||
|
P0640EAL
Littelfuse Inc
|
$0.4553 Buy | No | Yes | Active | 150 mA | 77 V | THYRISTOR SURGE PROTECTOR | SINGLE | 58 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | TO-92, 2 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
P1500EAL
Littelfuse Inc
|
$0.4553 Buy | No | Yes | Active | 150 mA | 180 V | THYRISTOR SURGE PROTECTOR | SINGLE | 140 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | TO-92, 2 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
P3500EAL
Littelfuse Inc
|
$0.4553 Buy | No | Yes | Active | 150 mA | 400 V | THYRISTOR SURGE PROTECTOR | SINGLE | 320 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
P0720EAL
Littelfuse Inc
|
$0.4553 Buy | No | Yes | Active | 150 mA | 88 V | THYRISTOR SURGE PROTECTOR | SINGLE | 65 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | TO-92, 2 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
P2300EAL
Littelfuse Inc
|
$0.4553 Buy | No | Yes | Active | 150 mA | 260 V | THYRISTOR SURGE PROTECTOR | SINGLE | 190 V | 20 A | TO-92 | R-PBCY-T2 | e3 | Not Qualified | UL RECOGNIZED | 2 | 150 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, R-PBCY-T2 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||
|
TISP4070H3BJR-S
Bourns Inc
|
$0.4557 Buy | Yes | Yes | Active | 600 mA | 70 V | THYRISTOR SURGE PROTECTOR | SINGLE | 58 V | 60 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.30.00.80 | Bourns | ||||||||||
|
NUD4700SNT1G
onsemi
|
$0.4583 Buy | Yes | Active | 1.3 kA | 250 µA | 12 mA | 5 V | SILICON SURGE PROTECTOR | COMPLEX | HIGH RELIABILITY | 250 V/us | 10 V | R-PSSO-G1 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 1 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | ONSEMI | POWERMITE | POERMITE-1 | 2 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | 457-04 | |||||||||
|
TISP4240M3BJR-S
Bourns Inc
|
$0.4829 Buy | Yes | Yes | Active | 240 V | THYRISTOR SURGE PROTECTOR | SINGLE | 180 V | 32 A | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | DUAL | BOURNS INC | DO-214AA | SMALL OUTLINE, R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.30.00.80 | Bourns | |||||||||||
|
SMP100LC-230
STMicroelectronics
|
$0.4833 Buy | Yes | Active | 285 V | SILICON SURGE PROTECTOR | SINGLE | 24 A | 230 V | DO-214AA | R-PDSO-C2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |