Filter Your Search
71 - 80 of 320,374 results
|
BT151-650
Continental Device India Ltd
|
$0.2774 | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
S8X5ECSRP
Littelfuse Inc
|
$0.2780 | Yes | Active | 1.8 V | 300 A | 3 mA | 100 µA | 800 V | 500 mA | SCR | SINGLE | 40 V/us | 800 mV | 12 A | 500 µA | 800 V | TO-92 | O-PBCY-T3 | MIL-STD-750, UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | 2019-03-05 | LITTELFUSE | ||||||||||||||
|
BT148W-600R,115
WeEn Semiconductor Co Ltd
|
$0.2839 | Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | PLASTIC, SC-73, 4 PIN | ||||||||||||||||||||
|
S6X8ECS2AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 1.4 V | 510 A | 3 mA | 30 µA | 600 V | 800 A | SCR | SINGLE | SENSITIVE GATE | 75 V/us | 800 mV | 10 A | 500 µA | 600 V | TO-92 | O-PBCY-T3 | MIL-STD-750 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
![]() |
S6X8ES2AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | ||||||||||
![]() |
S6X8ES1AP
Littelfuse Inc
|
$0.2860 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | CYLINDRICAL, O-PBCY-T3 | TO-92 | 3 | ||||||||||
|
S4X8BSRP1
Littelfuse Inc
|
$0.2884 | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SMALL OUTLINE, R-PSSO-F3 | 3 | |||||||||||
![]() |
MCR100-3G
onsemi
|
$0.2901 | Yes | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 100 V | 800 mA | SCR | SINGLE | 800 mV | 10 A | 100 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | TO-92 | 3 | 29-11 | |||||||||||
![]() |
MCR100-6RLRMG
onsemi
|
$0.2901 | Yes | Yes | Obsolete | 800 A | 100 µA | 5 mA | 200 µA | 400 V | 800 mA | SCR | SINGLE | 20 V/us | 1.2 V | 10 A | 400 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | not_compliant | EAR99 | 8541.30.00.80 | onsemi | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | TO-92 | 3 | 29-11 | ||||||||||
![]() |
S4X8BS2RP
Littelfuse Inc
|
$0.2920 | Yes | Active | 50 µA | 600 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSSO-F3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | SMALL OUTLINE, R-PSSO-F3 | SOT-89 | 3 |