Parametric results for: EMK12H2H-81.36003M+TR under Silicon Controlled Rectifiers

Filter Your Search

61 - 70 of 320,321 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S6X8ES1AP
Littelfuse Inc
$0.2860 Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
BT148-600R,127
WeEn Semiconductor Co Ltd
$0.2986 Yes Active 200 µA 600 V 4 A SCR SINGLE SENSITIVE GATE 600 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
S4X8ESRP
Littelfuse Inc
$0.3006 Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
TYN804RG
STMicroelectronics
$0.3015 Yes Obsolete 1.6 V 4 kA 2 mA 30 mA 15 mA 800 V SCR 50 µs 50 V/us 1.5 V 60 A 110 °C -40 °C NO STMICROELECTRONICS unknown EAR99
S4X8ES1RP
Littelfuse Inc
$0.3030 Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4X8ES2RP
Littelfuse Inc
$0.3030 Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S4X8ESAP
Littelfuse Inc
$0.3030 Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
MCR08MT1G
Littelfuse Inc
$0.3040 Yes Active 200 µA 600 V 800 mA SCR SINGLE 600 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 260 30 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE
S6X8ESRP
Littelfuse Inc
$0.3177 Yes Active 800 A 500 µA 5 mA 200 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC TO-92 CYLINDRICAL, O-PBCY-T3 3 unknown EAR99 8541.30.00.80 LITTELFUSE
S602CSRP
Littelfuse Inc
$0.3213 Yes Active 1.5 V 950 A 5 mA 200 µA 600 V 1.5 A SCR SINGLE 30 V/us 800 mV 20 A 100 µA 600 V R-PDSO-C3 MIL-STD-750, UL RECOGNIZED 110 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES C BEND DUAL LITTELFUSE INC unknown LITTELFUSE