Parametric results for: ECCM5A5DE-16.000M+TR under Silicon Controlled Rectifiers

Filter Your Search

61 - 70 of 320,315 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S6X8ECS2AP
Littelfuse Inc
$0.2860 Yes Active 1.4 V 510 A 3 mA 30 µA 600 V 800 A SCR SINGLE SENSITIVE GATE 75 V/us 800 mV 10 A 500 µA 600 V TO-92 O-PBCY-T3 MIL-STD-750 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM LITTELFUSE INC unknown EAR99 8541.30.00.80
S6X8ES2AP
Littelfuse Inc
$0.2860 Yes Active 800 A 500 µA 5 mA 50 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE BOTTOM LITTELFUSE INC unknown EAR99 8541.30.00.80 TO-92 CYLINDRICAL, O-PBCY-T3 3 LITTELFUSE
S6X8ES1AP
Littelfuse Inc
$0.2860 Yes Active 800 A 500 µA 5 mA 5 µA 600 V 800 mA SCR SINGLE HIGH RELIABILITY 75 V/us 800 mV 10 A 600 V TO-92 O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE BOTTOM LITTELFUSE INC unknown EAR99 8541.30.00.80 TO-92 CYLINDRICAL, O-PBCY-T3 3 LITTELFUSE
BT148-600R,127
WeEn Semiconductor Co Ltd
$0.2877 Yes Active 200 µA 600 V 4 A SCR SINGLE SENSITIVE GATE 600 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 PLASTIC, SIP-3 WeEn Semiconductors
BT258-500R,127
WeEn Semiconductor Co Ltd
$0.2927 Yes Active 200 µA 500 V 8 A SCR SINGLE SENSITIVE GATE 500 V TO-220AB R-PSFM-T3 e3 IEC-134 125 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 PLASTIC PACKAGE-3 WeEn Semiconductors
TYN804RG
STMicroelectronics
$0.2940 Yes Obsolete 1.6 V 4 kA 2 mA 30 mA 15 mA 800 V SCR 50 µs 50 V/us 1.5 V 60 A 110 °C -40 °C NO STMICROELECTRONICS unknown EAR99
MCR08BT1G
Littelfuse Inc
$0.2960 Yes Active 200 µA 200 V 800 mA SCR SINGLE 200 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 260 30 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE
S8X5ECSRP
Littelfuse Inc
$0.2963 Yes Active 1.8 V 300 A 3 mA 100 µA 800 V 500 mA SCR SINGLE 40 V/us 800 mV 12 A 500 µA 800 V TO-92 O-PBCY-T3 MIL-STD-750, UL RECOGNIZED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE 2019-03-05
TYN816RG
STMicroelectronics
$0.2980 Yes Active 16 kA 2 mA 40 mA 25 mA 800 V 16 A SCR SINGLE 500 V/us 1.3 V 200 A 800 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 TO-220AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 STMicroelectronics
MCR08MT1G
Littelfuse Inc
$0.2986 Yes Active 200 µA 600 V 800 mA SCR SINGLE 600 V TO-261AA R-PDSO-G4 e3 Not Qualified 1 260 30 ANODE 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL LITTELFUSE INC compliant EAR99 8541.30.00.80 LITTELFUSE