Filter Your Search
51 - 60 of 320,315 results
Select Parts | Part Number |
---|
|
BT151S-500R,118
WeEn Semiconductor Co Ltd
|
||
|
BT152-600R
Continental Device India Ltd
|
||
|
S4X8ES1AP
Littelfuse Inc
|
||
|
S4X8ES2AP
Littelfuse Inc
|
||
|
BT151S-500L,118
WeEn Semiconductor Co Ltd
|
||
|
BT151-500L,127
WeEn Semiconductor Co Ltd
|
||
|
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
|
||
|
BT151-650
Continental Device India Ltd
|
||
|
BT148-600R,127
WeEn Semiconductor Co Ltd
|
||
|
BT148W-600R,115
WeEn Semiconductor Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
On-State Voltage-Max
|
On-state Current-Max
|
Leakage Current-Max
|
Holding Current-Max
|
DC Gate Trigger Current-Max
|
Repetitive Peak Off-state Voltage
|
RMS On-state Current-Max
|
Trigger Device Type
|
Configuration |
Additional Feature
|
Circuit Commutated Turn-off Time-Nom
|
Critical Rate of Rise of Off-State Voltage-Min
|
DC Gate Trigger Voltage-Max
|
Non-Repetitive Pk On-state Cur
|
Repetitive Peak Reverse Voltage
|
JEDEC-95 Code
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Elements |
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
HTS Code
|
Yes | Active | SCR | e3 | 1 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||||||||||||||
Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||||||
Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | ||||||
Yes | Active | SCR | e3 | 1 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | , | |||||||||||||||||||||||||||||||||||
Yes | Active | 5 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-46, 3 PIN | 8541.30.00.80 | |||||||||||||||||
Yes | Active | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | SCR | 70 µs | 50 V/us | 1.5 V | 132 A | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||||||||||||
Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | CDIL | ||||||||||||||||||||||||||||||||||||||||
Yes | Active | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC, SIP-3 | 8541.30.00.80 | |||||||||||||||||
Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-73, 4 PIN | 8541.30.00.80 |
|
BT151S-500R,118
WeEn Semiconductor Co Ltd
|
$0.2415 | Yes | Active | SCR | e3 | 1 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||||
|
BT152-600R
Continental Device India Ltd
|
$0.2535 | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
S4X8ES1AP
Littelfuse Inc
|
$0.2590 | Yes | Active | 800 A | 500 µA | 5 mA | 5 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | |||||||
|
S4X8ES2AP
Littelfuse Inc
|
$0.2590 | Yes | Active | 800 A | 500 µA | 5 mA | 50 µA | 600 V | 800 mA | SCR | SINGLE | HIGH RELIABILITY | 75 V/us | 800 mV | 10 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | 8541.30.00.80 | |||||||
|
BT151S-500L,118
WeEn Semiconductor Co Ltd
|
$0.2660 | Yes | Active | SCR | e3 | 1 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | , | ||||||||||||||||||||||||||||||||||||
|
BT151-500L,127
WeEn Semiconductor Co Ltd
|
$0.2686 | Yes | Active | 5 mA | 500 V | 12 A | SCR | SINGLE | 500 V | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-46, 3 PIN | 8541.30.00.80 | ||||||||||||||||||
|
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
|
$0.2770 | Yes | Active | 1.75 V | 7.5 kA | 500 µA | 20 mA | 15 mA | 800 V | SCR | 70 µs | 50 V/us | 1.5 V | 132 A | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||
|
BT151-650
Continental Device India Ltd
|
$0.2774 | Yes | Active | SCR | CONTINENTAL DEVICE INDIA LTD | compliant | CDIL | |||||||||||||||||||||||||||||||||||||||||
|
BT148-600R,127
WeEn Semiconductor Co Ltd
|
$0.2837 | Yes | Active | 200 µA | 600 V | 4 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PSIP-T3 | e3 | IEC-60134 | 125 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | PLASTIC, SIP-3 | 8541.30.00.80 | ||||||||||||||||||
|
BT148W-600R,115
WeEn Semiconductor Co Ltd
|
$0.2849 | Yes | Active | 200 µA | 600 V | 1 A | SCR | SINGLE | SENSITIVE GATE | 600 V | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | PLASTIC, SC-73, 4 PIN | 8541.30.00.80 |